Part Details for CSS2010FT1L00 by SEI Stackpole Electronics Inc
Results Overview of CSS2010FT1L00 by SEI Stackpole Electronics Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSS2010FT1L00 Information
CSS2010FT1L00 by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CSS2010FT1L00
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CSS2010FT1L00-ND
|
DigiKey | RES 0.001 OHM 1% 1W 2010 Min Qty: 4000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2838 | Buy Now |
|
DISTI #
CSS2010FT1L00
|
Avnet Americas | - Tape and Reel (Alt: CSS2010FT1L00) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Tape & Reel | 2000 Factory Stock |
|
$0.2375 / $0.2714 | Buy Now |
|
DISTI #
708-CSS2010FT1L00
|
Mouser Electronics | Current Sense Resistors - SMD RES SHUNT, 2010, 0.001 ohm, 1%, 1W RoHS: Compliant | 0 |
|
$0.2830 | Order Now |
|
DISTI #
V36:1790_06923772
|
Arrow Electronics | Res Metal Alloy 2010 0.001 Ohm 1% 1W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 COO: Taiwan RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Date Code: 2319 | Americas - 2000 |
|
$0.0554 / $0.2276 | Buy Now |
|
|
Onlinecomponents.com | Ultra-Precision Metal Alloy Current Sense Resistor - 0.001 ohm ±1% - 1W - 2010 - Tape&Reel COO: Taiwan RoHS: Compliant | 2000 Factory Stock |
|
$0.2607 / $0.3800 | Buy Now |
|
DISTI #
54069914
|
Verical | Res Metal Alloy 2010 0.001 Ohm 1% 1W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 106 Package Multiple: 1 | Americas - 2000 |
|
$0.6943 / $0.7756 | Buy Now |
|
DISTI #
69806982
|
Verical | Res Metal Alloy 2010 0.001 Ohm 1% 1W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2319 | Americas - 2000 |
|
$0.0554 | Buy Now |
|
DISTI #
V36:1790_06923772
|
Arrow Electronics | Res Metal Alloy 2010 0.001 Ohm 1% 1W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 COO: Taiwan RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Date Code: 2319 | Americas - 2000 |
|
$0.0554 / $0.2276 | Buy Now |
|
DISTI #
54069914
|
Verical | Res Metal Alloy 2010 0.001 Ohm 1% 1W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 COO: Taiwan RoHS: Compliant Min Qty: 106 Package Multiple: 1 | Americas - 2000 |
|
$0.6943 / $0.7756 | Buy Now |
|
DISTI #
69806982
|
Verical | Res Metal Alloy 2010 0.001 Ohm 1% 1W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 COO: Taiwan RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2319 | Americas - 2000 |
|
$0.0554 | Buy Now |
US Tariff Estimator: CSS2010FT1L00 by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CSS2010FT1L00
CSS2010FT1L00 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CSS2010FT1L00 Part Data Attributes
|
|
CSS2010FT1L00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSS2010FT1L00
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Strip, 1W, 0.001ohm, 0.032V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 17 Weeks | |
| Additional Feature | Ultra Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 225 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.79 Mm | |
| Package Length | 5.08 Mm | |
| Package Style | Smt | |
| Package Width | 2.54 Mm | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Rated Power Dissipation (P) | 1 W | |
| Rated Temperature | 100 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 0.001 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2010 | |
| Surface Mount | Yes | |
| Technology | Metal Strip | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 0.032 V |