Part Details for CSS2512FT4L00 by SEI Stackpole Electronics Inc
Results Overview of CSS2512FT4L00 by SEI Stackpole Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSS2512FT4L00 Information
CSS2512FT4L00 by SEI Stackpole Electronics Inc is a Metal Alloy Resistor.
Metal Alloy Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CSS2512FT4L00
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CSS2512FT4L00-ND
|
DigiKey | RES 0.004 OHM 1% 2W 2512 Min Qty: 2000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3196 | Buy Now |
|
DISTI #
CSS2512FT4L00
|
Avnet Americas | Res Metal Alloy 2512 0.004 Ohm 1% 2W ?25ppm/?C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: CSS2512FT4L00) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.2578 / $0.2857 | Buy Now |
|
DISTI #
708-CSS2512FT4L00
|
Mouser Electronics | Current Sense Resistors - SMD RES SHUNT, 2512, 0.004 ohm, 1%, 2W RoHS: Compliant | 0 |
|
$0.2920 / $0.3040 | Order Now |
|
|
Onlinecomponents.com | Ultra-Precision Metal Alloy Current Sense Resistor - 0.004 ohm ±1% - 2W - 2512 - Tape&Reel COO: Taiwan RoHS: Compliant | 0 |
|
$0.2579 / $0.2899 | Buy Now |
|
|
NAC | RESISTOR SHUNT, 2512, 0.004 ohm, 1%, 2W - Ultra Stable Current Sense Metal Strip RoHS: Compliant Package Multiple: 1 | 0 |
|
$0.2860 / $0.5000 | Buy Now |
US Tariff Estimator: CSS2512FT4L00 by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CSS2512FT4L00
CSS2512FT4L00 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CSS2512FT4L00 Part Data Attributes
|
|
CSS2512FT4L00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSS2512FT4L00
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Alloy, 2W, 0.004ohm, 1% +/-Tol, -25,25ppm/Cel, 2513
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 17 Weeks | |
| Additional Feature | Ultra Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 225 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.79 Mm | |
| Package Length | 6.25 Mm | |
| Package Style | Smt | |
| Package Width | 3.3 Mm | |
| Packing Method | Tr, Plastic, 7 Inch | |
| Rated Power Dissipation (P) | 2 W | |
| Rated Temperature | 100 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 0.004 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2513 | |
| Surface Mount | Yes | |
| Technology | Metal Alloy | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% |
CSS2512FT4L00 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the CSS2512FT4L00 can be found in the Stackpole Electronics' application note AN-001, which provides detailed guidelines for PCB layout and land pattern design.
-
The CSS2512FT4L00 has a thermal resistance of 10°C/W. To ensure proper thermal management, it's recommended to use a heat sink or thermal pad, and to follow the guidelines outlined in the datasheet for thermal design and layout considerations.
-
The maximum operating temperature range for the CSS2512FT4L00 is -55°C to 150°C, as specified in the datasheet. However, it's recommended to derate the power rating at higher temperatures to ensure reliable operation.
-
The CSS2512FT4L00 is designed for high-frequency applications up to 1 GHz. However, it's essential to follow the guidelines for high-frequency design and layout considerations, as outlined in the datasheet and application notes, to ensure optimal performance.
-
The recommended soldering process for the CSS2512FT4L00 is a reflow soldering process with a peak temperature of 260°C and a dwell time of 20-30 seconds. It's essential to follow the guidelines outlined in the datasheet and industry standards for soldering and assembly.