Part Details for CSS2728FT12L0 by SEI Stackpole Electronics Inc
Results Overview of CSS2728FT12L0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSS2728FT12L0 Information
CSS2728FT12L0 by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CSS2728FT12L0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CSS2728FT12L0-ND
|
DigiKey | RES 0.012 OHM 1% 3W 2827 WIDE Min Qty: 1000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3916 | Buy Now |
|
DISTI #
CSS2728FT12L0
|
Avnet Americas | RES CURR SENS 0.012 OHMS 1% - Tape and Reel (Alt: CSS2728FT12L0) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.3223 / $0.3867 | Buy Now |
|
DISTI #
CSS2728FT12L0
|
Avnet Americas | RES CURR SENS 0.012 OHMS 1% - Tape and Reel (Alt: CSS2728FT12L0) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.3223 / $0.3867 | Buy Now |
|
DISTI #
708-CSS2728FT12L0
|
Mouser Electronics | Current Sense Resistors - SMD RES SHUNT, 2728, 0.012 ohm, 1%, 3W RoHS: Compliant | 0 |
|
$0.3910 | Order Now |
|
|
Onlinecomponents.com | Ultra-Precision Metal Alloy Current Sense Resistor - 0.012 ohm ±1% - 3W - 2728 - Tape&Reel COO: Taiwan RoHS: Compliant | 0 |
|
$0.3175 / $0.3906 | Buy Now |
|
|
NAC | RESISTOR SHUNT, 2728, 0.012 ohm, 1%, 3W - Ultra Stable Current Sense Metal Strip RoHS: Compliant Package Multiple: 1 | 0 |
|
$0.3580 / $0.6250 | Buy Now |
|
|
Vyrian | Resistors | 3211 |
|
RFQ |
US Tariff Estimator: CSS2728FT12L0 by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CSS2728FT12L0
CSS2728FT12L0 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CSS2728FT12L0 Part Data Attributes
|
|
CSS2728FT12L0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSS2728FT12L0
SEI Stackpole Electronics Inc
Fixed Resistor
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 17 Weeks | |
| Additional Feature | Ultra Precision | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 225 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Packing Method | Tr, Plastic, 7 Inch | |
| Rated Power Dissipation (P) | 3 W | |
| Rated Temperature | 100 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 0.012 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2728 | |
| Surface Mount | Yes | |
| Technology | Metal Alloy | |
| Temperature Coefficient | 15 Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% |