Part Details for CSS41XXXN2 by Texas Instruments
Results Overview of CSS41XXXN2 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSS41XXXN2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Speech Synthesizer, CMOS, PDIP28 | 8079 |
|
RFQ |
US Tariff Estimator: CSS41XXXN2 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CSS41XXXN2 Part Data Attributes
|
|
CSS41XXXN2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSS41XXXN2
Texas Instruments
Speech Synthesizer, CMOS, PDIP28
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-28 | |
| HTS Code | 8542.39.00.60 | |
| Consumer IC Type | Speech Synthesizer | |
| JESD-30 Code | R-PDIP-T28 | |
| Length | 25.02 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| On Chip Memory Type | Ram | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SDIP | |
| Package Equivalence Code | SDIP28,.4 | |
| Package Shape | Rectangular | |
| Package Style | In-Line, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.77 Mm | |
| Supply Current-Max | 3 Ma | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 4 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.78 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 13 Mm |