Part Details for CSS4527DT10L0 by SEI Stackpole Electronics Inc
Results Overview of CSS4527DT10L0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSS4527DT10L0 Information
CSS4527DT10L0 by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CSS4527DT10L0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
738-CSS4527DT10L0TR-ND
|
DigiKey | RES 0.01 OHM 0.5% 5W 4527 Min Qty: 500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8580 | Buy Now |
|
DISTI #
CSS4527DT10L0
|
Avnet Americas | - Tape and Reel (Alt: CSS4527DT10L0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.6005 / $1.7143 | Buy Now |
|
DISTI #
708-CSS4527DT10L0
|
Mouser Electronics | Current Sense Resistors - SMD RES SHUNT, 4527, 0.01 ohm, 0.5%, 5W RoHS: Compliant | 0 |
|
$1.8500 | Order Now |
|
|
Future Electronics | Wire wound Resistor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$1.6000 / $1.6200 | Buy Now |
|
|
Onlinecomponents.com | Ultra-Precision Metal Alloy Current Sense Resistor - 0.01 ohm ±0.5% - 5W - 4527 - Tape&Reel COO: Taiwan RoHS: Compliant | 0 |
|
$1.6500 / $2.4000 | Buy Now |
|
DISTI #
CSS4527DT10L0
|
IBS Electronics | CSS4527DT10L0 by SEI is a precision resistor with a 10 ohm resistance, 1% tolerance, and 0.5W power rating, ideal for high-reliability applications. Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.2400 / $2.2680 | Buy Now |
|
|
NAC | RESISTOR SHUNT, 4527, 0.01 ohm, 0.5%, 5W - Ultra Stable Current Sense Metal Strip RoHS: Compliant Package Multiple: 1 | 0 |
|
$1.7200 / $3.0000 | Buy Now |
US Tariff Estimator: CSS4527DT10L0 by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CSS4527DT10L0
CSS4527DT10L0 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CSS4527DT10L0 Part Data Attributes
|
|
CSS4527DT10L0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSS4527DT10L0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Strip, 5W, 0.01ohm, 0.2236V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 4527
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 17 Weeks | |
| Additional Feature | Ultra Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 225 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 1.5 Mm | |
| Package Length | 11.43 Mm | |
| Package Style | Smt | |
| Package Width | 6.85 Mm | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Rated Power Dissipation (P) | 5 W | |
| Rated Temperature | 100 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 0.01 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 4527 | |
| Surface Mount | Yes | |
| Technology | Metal Strip | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 0.2236 V |