Part Details for CSS4527FT30L0 by SEI Stackpole Electronics Inc
Results Overview of CSS4527FT30L0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSS4527FT30L0 Information
CSS4527FT30L0 by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CSS4527FT30L0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
738-CSS4527FT30L0CT-ND
|
DigiKey | RES 0.03 OHM 1% 5W 4527 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1410 / $3.6200 | Buy Now |
|
DISTI #
CSS4527FT30L0
|
Avnet Americas | CSS Metal Alloy Ultra Precision Current Sensing Chip Resistor 4527 Size 0.03 Ohm 1% 5 W 50 ppm/?C 2-Pin SMD T/R - Tape and Reel (Alt: CSS4527FT30L0) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.1875 / $1.3571 | Buy Now |
|
DISTI #
708-CSS4527FT30L0
|
Mouser Electronics | Current Sense Resistors - SMD RES SHUNT, 4527, 0.03 ohm, 1%, 5W RoHS: Compliant | 0 |
|
$1.1600 / $1.4300 | Order Now |
|
|
Onlinecomponents.com | Ultra-Precision Metal Alloy Current Sense Resistor - 0.03 ohm ±1% - 5W - 4527 - Tape&Reel COO: Taiwan RoHS: Compliant | 0 |
|
$1.2300 / $1.4800 | Buy Now |
|
|
NAC | RESISTOR SHUNT, 4527, 0.03 ohm, 1%, 5W - Ultra Stable Current Sense Metal Strip RoHS: Compliant Package Multiple: 1 | 0 |
|
$1.3580 / $2.3800 | Buy Now |
US Tariff Estimator: CSS4527FT30L0 by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CSS4527FT30L0
CSS4527FT30L0 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CSS4527FT30L0 Part Data Attributes
|
|
CSS4527FT30L0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSS4527FT30L0
SEI Stackpole Electronics Inc
Fixed Resistor
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 17 Weeks | |
| Additional Feature | Ultra Precision | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 225 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Packing Method | Tr, Plastic, 7 Inch | |
| Rated Power Dissipation (P) | 5 W | |
| Rated Temperature | 100 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 0.03 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 4527 | |
| Surface Mount | Yes | |
| Technology | Metal Alloy | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% |
CSS4527FT30L0 Frequently Asked Questions (FAQ)
-
The recommended PCB layout and land pattern can be found in the SEI Stackpole Electronics Inc's application note AN-001, which provides guidelines for optimal performance and thermal management.
-
To ensure reliability and longevity, it's essential to follow the recommended derating guidelines for temperature, voltage, and current. Additionally, consider using a thermal interface material (TIM) to improve heat transfer between the device and the heat sink.
-
The maximum allowable voltage for the CSS4527FT30L0 is 30V. Exceeding this voltage can lead to reduced performance, increased power consumption, and potentially even damage to the device. It's essential to ensure that the operating voltage is within the recommended range to maintain optimal performance and reliability.
-
The CSS4527FT30L0 is designed to handle high-frequency switching, but it's essential to follow proper PCB design and layout practices to minimize EMI and RFI. This includes using a solid ground plane, minimizing trace lengths, and using shielding or filtering components as necessary.
-
Thermal management is critical for the CSS4527FT30L0. The device has a thermal resistance (RθJA) of 30°C/W. To calculate the junction temperature, use the formula: Tj = Ta + (RθJA * Pd), where Ta is the ambient temperature, and Pd is the power dissipation. Ensure proper heat sinking and airflow to maintain a safe operating temperature.