Part Details for CSS4527FT8L00 by SEI Stackpole Electronics Inc
Results Overview of CSS4527FT8L00 by SEI Stackpole Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSS4527FT8L00 Information
CSS4527FT8L00 by SEI Stackpole Electronics Inc is a Metal Alloy Resistor.
Metal Alloy Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CSS4527FT8L00
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
738-CSS4527FT8L00TR-ND
|
DigiKey | RES 0.008 OHM 1% 5W 4527 Min Qty: 500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4343 | Buy Now |
|
DISTI #
CSS4527FT8L00
|
Avnet Americas | Res Current Sensing 4527 8Ohm 1% 5W Molded T/R - Tape and Reel (Alt: CSS4527FT8L00) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.1931 / $1.3571 | Buy Now |
|
DISTI #
708-CSS4527FT8L00
|
Mouser Electronics | Current Sense Resistors - SMD RES SHUNT, 4527, 0.008 ohm, 1%, 5W RoHS: Compliant | 0 |
|
$1.4300 | Order Now |
|
|
Onlinecomponents.com | Ultra-Precision Metal Alloy Current Sense Resistor - 0.008 ohm ±1% - 5W - 4527 - Tape&Reel COO: Taiwan RoHS: Compliant | 0 |
|
$1.2300 / $1.4800 | Buy Now |
|
|
NAC | RESISTOR SHUNT, 4527, 0.008 ohm, 1%, 5W - Ultra Stable Current Sense Metal Strip RoHS: Compliant Package Multiple: 1 | 0 |
|
$1.3580 / $2.3800 | Buy Now |
US Tariff Estimator: CSS4527FT8L00 by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CSS4527FT8L00
CSS4527FT8L00 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CSS4527FT8L00 Part Data Attributes
|
|
CSS4527FT8L00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSS4527FT8L00
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Alloy, 5W, 0.008ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 17 Weeks | |
| Additional Feature | Ultra Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 225 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 1.5 Mm | |
| Package Length | 11.43 Mm | |
| Package Style | Smt | |
| Package Width | 6.85 Mm | |
| Packing Method | Tr, Plastic, 7 Inch | |
| Rated Power Dissipation (P) | 5 W | |
| Rated Temperature | 100 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 0.008 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 4527 | |
| Surface Mount | Yes | |
| Technology | Metal Alloy | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% |