Part Details for CSW2450-10 by Sensata Circuit Breakers
Overview of CSW2450-10 by Sensata Circuit Breakers
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSW2450-10
CSW2450-10 CAD Models
CSW2450-10 Part Data Attributes
|
CSW2450-10
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
CSW2450-10
Sensata Circuit Breakers
Trigger Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Terminal Finish | TIN |
Alternate Parts for CSW2450-10
This table gives cross-reference parts and alternative options found for CSW2450-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSW2450-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWD2450-10 | Solid State Relay, | Sensata Circuit Breakers | CSW2450-10 vs CWD2450-10 |
CWD2450 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CSW2450-10 vs CWD2450 |
CWD2450PH-10 | Solid State Relay, | Sensata Circuit Breakers | CSW2450-10 vs CWD2450PH-10 |
CWD2450PH | Solid State Relay, | Sensata Circuit Breakers | CSW2450-10 vs CWD2450PH |
CWD2450SH-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CSW2450-10 vs CWD2450SH-10 |
CSW2450 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CSW2450-10 vs CSW2450 |
CWD2450H | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | CSW2450-10 vs CWD2450H |
CWD2450-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CSW2450-10 vs CWD2450-10 |
CWD2450SH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CSW2450-10 vs CWD2450SH |
CWD2450 | Solid State Relay, | Sensata Circuit Breakers | CSW2450-10 vs CWD2450 |