Part Details for CT-32TR-RMCU by Central Semiconductor Corp
Overview of CT-32TR-RMCU by Central Semiconductor Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT-32TR-RMCU
CT-32TR-RMCU CAD Models
CT-32TR-RMCU Part Data Attributes
|
CT-32TR-RMCU
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CT-32TR-RMCU
Central Semiconductor Corp
DIAC, 36V V(BO) Max, DO-35
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | LONG FORM, O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 36 V | |
Breakover Voltage-Min | 28 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Trigger Device Type | DIAC |
Alternate Parts for CT-32TR-RMCU
This table gives cross-reference parts and alternative options found for CT-32TR-RMCU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT-32TR-RMCU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HT-5761A | DIAC, 34V V(BO) Max, DO-35, DO-35, 2 PIN | Littelfuse Inc | CT-32TR-RMCU vs HT-5761A |
HT-5761 | DIAC, 36V V(BO) Max, DO-35, DO-35, 2 PIN | Littelfuse Inc | CT-32TR-RMCU vs HT-5761 |
DB3RI | DIAC, 36V V(BO) Max, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Taiwan Semiconductor | CT-32TR-RMCU vs DB3RI |
HT-576193RP | DIAC, 36V V(BO) Max, DO-35, DO-35, 2 PIN | Teccor | CT-32TR-RMCU vs HT-576193RP |
DB3 | DIAC, 36V V(BO) Max, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Fairchild Semiconductor Corporation | CT-32TR-RMCU vs DB3 |
BTD032 | DIAC, 36V V(BO) Max | Semitronics Corp | CT-32TR-RMCU vs BTD032 |
BR100/03LLD | DIAC, 36 V, DIAC, GLASS PACKAGE-2 | NXP Semiconductors | CT-32TR-RMCU vs BR100/03LLD |
BR100/03/T/R | 36V, DIAC, DO-35 | NXP Semiconductors | CT-32TR-RMCU vs BR100/03/T/R |
DB3 | DIAC, 36V V(BO) Max, DO-35, DO-35, 2 PIN | Continental Device India Ltd | CT-32TR-RMCU vs DB3 |
HT32 | DIAC, 37V V(BO) Max, DO-35 | Loras Industries Inc | CT-32TR-RMCU vs HT32 |