Part Details for CT1-F8Z5U3D203ZTP by Fenghua (HK) Electronics Ltd
Overview of CT1-F8Z5U3D203ZTP by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT1-F8Z5U3D203ZTP
CT1-F8Z5U3D203ZTP CAD Models
CT1-F8Z5U3D203ZTP Part Data Attributes
|
CT1-F8Z5U3D203ZTP
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
CT1-F8Z5U3D203ZTP
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.02uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.02 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Lead Styles and Spacings Available | |
Diameter | 8 mm | |
Dielectric Material | CERAMIC | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 7.5 mm |