| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CT1206X7R270JP | Quantic UTC | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000027uF, Surface Mount, 1206 | CT1206X7R270JS vs CT1206X7R270JP |
| CT1206X7R270JWT | Quantic UTC | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000027uF, Surface Mount, 1206 | CT1206X7R270JS vs CT1206X7R270JWT |
| CT1206X7R270JW | Quantic UTC | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000027uF, Surface Mount, 1206 | CT1206X7R270JS vs CT1206X7R270JW |
Part Details for CT1206X7R270JS by Quantic UTC
Results Overview of CT1206X7R270JS by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CT1206X7R270JS Information
CT1206X7R270JS by Quantic UTC is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
US Tariff Estimator: CT1206X7R270JS by Quantic UTC
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CT1206X7R270JS Part Data Attributes
|
|
CT1206X7R270JS
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CT1206X7R270JS
Quantic UTC
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000027uF, Surface Mount, 1206
|
| Part Life Cycle Code | Obsolete | |
| Package Description | , 1206 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 0.000027 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 1.52 Mm | |
| Length | 3.2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Packing Method | Bulk | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 1000 V | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Shape | Wraparound | |
| Width | 1.6 Mm |
Alternate Parts for CT1206X7R270JS
This table gives cross-reference parts and alternative options found for CT1206X7R270JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT1206X7R270JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.