Transistors
SGR20N40LTM
Description: Insulated Gate Bipolar Transistor, 400V V(BR)CES, N-Channel, TO-252, DPAK-3

Overview of SGR20N40LTM by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SGR20N40LTM by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Insulated Gate Bipolar Transistor, 400V, N-Channel, TO-252 ' RoHS: Compliant Status: Obsolete Min Qty: 1 30
  • 1 $1.3700
  • 25 $1.3400
  • 100 $1.2800
  • 500 $1.2300
  • 1,000 $1.1600
$1.1600 / $1.3700 Buy Now

CAD Models for SGR20N40LTM by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SGR20N40LTM by Fairchild Semiconductor Corporation

SGR20N40LTM
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TO-252
Package Description
DPAK-3
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Case Connection
COLLECTOR
Collector-Emitter Voltage-Max
400 V
Configuration
SINGLE
Gate-Emitter Thr Voltage-Max
1.4 V
Gate-Emitter Voltage-Max
6 V
JEDEC-95 Code
TO-252
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
45 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Position
SINGLE
Transistor Application
GENERAL PURPOSE SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
1800 ns
Turn-on Time-Nom (ton)
1900 ns
Want to compare parts?
  1. SGR20N40LTM
    Fairchild Semiconductor Corporation
    Insulated Gate Bipolar Transistor, 400V V(BR)CES, N-Channel, TO-252, DPAK-3
    VS

Alternate Parts for SGR20N40LTM

This table gives cross-reference parts and alternative options found for SGR20N40LTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGR20N40LTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SGR20N40LTF Insulated Gate Bipolar Transistor, 400V V(BR)CES, N-Channel, TO-252, DPAK-3 Fairchild Semiconductor Corporation SGR20N40LTM vs SGR20N40LTF
Part Number Description Manufacturer Compare
CT25ASJ-8 400V, N-CHANNEL IGBT, MP-3, 3 PIN Renesas Electronics Corporation SGR20N40LTM vs CT25ASJ-8
SGR20N40L Insulated Gate Bipolar Transistor, 400V V(BR)CES, N-Channel, TO-252, DPAK-3 Fairchild Semiconductor Corporation SGR20N40LTM vs SGR20N40L
SGR20N40LTF Insulated Gate Bipolar Transistor, 400V V(BR)CES, N-Channel, TO-252, DPAK-3 Fairchild Semiconductor Corporation SGR20N40LTM vs SGR20N40LTF
CT25ASJ-8 Insulated Gate Bipolar Transistor, 150A I(C), 400V V(BR)CES, N-Channel Mitsubishi Electric SGR20N40LTM vs CT25ASJ-8

Related Parts for SGR20N40LTM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SGR20N40LTM by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SGR20N40LTM by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of SGR20N40LTM would you like to use for your alert(s)?
  • Please alert me when SGR20N40LTM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SGR20N40LTM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SGR20N40LTM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SGR20N40LTM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SGR20N40LTM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SGR20N40LTM by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: