Part Details for CT4040X7R392MWT by Quantic UTC
Overview of CT4040X7R392MWT by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT4040X7R392MWT
CT4040X7R392MWT CAD Models
CT4040X7R392MWT Part Data Attributes
|
CT4040X7R392MWT
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CT4040X7R392MWT
Quantic UTC
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 4040,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , 4040 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
Length | 10.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 4040 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 10.2 mm |
Alternate Parts for CT4040X7R392MWT
This table gives cross-reference parts and alternative options found for CT4040X7R392MWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT4040X7R392MWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102C4040B392MP | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 4040, | Metuchen Capacitors Inc | CT4040X7R392MWT vs 102C4040B392MP |
4040B392M102YTM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 4040, | Knowles Capacitors | CT4040X7R392MWT vs 4040B392M102YTM |
4040B392M102DHT-HK | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 4040, | Knowles Capacitors | CT4040X7R392MWT vs 4040B392M102DHT-HK |
4040B392M102DH-HS | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 4040, | Knowles Capacitors | CT4040X7R392MWT vs 4040B392M102DH-HS |
4040B392M102DM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 4040, | Knowles Capacitors | CT4040X7R392MWT vs 4040B392M102DM |
4040B392M102PHT-HK | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 4040, | Knowles Capacitors | CT4040X7R392MWT vs 4040B392M102PHT-HK |
4040B392M102NHTM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 4040, | Knowles Capacitors | CT4040X7R392MWT vs 4040B392M102NHTM |
102C4040B392MN | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 4040, | Metuchen Capacitors Inc | CT4040X7R392MWT vs 102C4040B392MN |
4040B392M102YHW-HB | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 4040, | Knowles Capacitors | CT4040X7R392MWT vs 4040B392M102YHW-HB |
4040B392M102YM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 4040, | Knowles Capacitors | CT4040X7R392MWT vs 4040B392M102YM |