Part Details for CT4040X7R473JPB by Quantic UTC
Overview of CT4040X7R473JPB by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT4040X7R473JPB
CT4040X7R473JPB CAD Models
CT4040X7R473JPB Part Data Attributes
|
CT4040X7R473JPB
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CT4040X7R473JPB
Quantic UTC
Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 4040,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , 4040 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Custom Sizes,Voltage & Values Available | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
Length | 10.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 4040 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 10.2 mm |
Alternate Parts for CT4040X7R473JPB
This table gives cross-reference parts and alternative options found for CT4040X7R473JPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT4040X7R473JPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT4040X7R473JSC | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 4040, | Quantic UTC | CT4040X7R473JPB vs CT4040X7R473JSC |
CT4040X7R473JSB | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 4040, | Quantic UTC | CT4040X7R473JPB vs CT4040X7R473JSB |
CT4040X7R473JSA | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 4040, | Quantic UTC | CT4040X7R473JPB vs CT4040X7R473JSA |
CT4040X7R473JWB | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 4040, | Quantic UTC | CT4040X7R473JPB vs CT4040X7R473JWB |
CT4040X7R473JSX | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 4040, | Quantic UTC | CT4040X7R473JPB vs CT4040X7R473JSX |
CT4040X7R473JWC | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 4040, | Quantic UTC | CT4040X7R473JPB vs CT4040X7R473JWC |
CT4040X7R473JPX | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 4040, | Quantic UTC | CT4040X7R473JPB vs CT4040X7R473JPX |
CT4040X7R473JWA | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 4040, | Quantic UTC | CT4040X7R473JPB vs CT4040X7R473JWA |
CT4040X7R473JPA | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 4040, | Quantic UTC | CT4040X7R473JPB vs CT4040X7R473JPA |