Part Details for CT433-HSWF20MR by Allegro MicroSystems LLC
Results Overview of CT433-HSWF20MR by Allegro MicroSystems LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CT433-HSWF20MR Information
CT433-HSWF20MR by Allegro MicroSystems LLC is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for CT433-HSWF20MR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
620-CT433-HSWF20MRCT-ND
|
DigiKey | CURRENT SENSOR MR 20A 16-SOIC Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5558 In Stock |
|
$2.6915 / $4.2100 | Buy Now |
|
DISTI #
462-CT433-HSWF20MR
|
Mouser Electronics | Board Mount Current Sensors CT433-HSWF20MR RoHS: Compliant | 5402 |
|
$2.7300 / $4.2100 | Buy Now |
|
|
Future Electronics | CT433 Series 3 V to 3.6 V ±20 A Surface Mount Current Sensor - SOICW-16 RoHS: Not Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$2.5200 | Buy Now |