Part Details for CT7000C-0-2500/24 by Omega Engineering
Results Overview of CT7000C-0-2500/24 by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CT7000C-0-2500/24 Information
CT7000C-0-2500/24 by Omega Engineering is a Fixed Clock SAW Oscillator.
Fixed Clock SAW Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
| LM25005MH/NOPB | Texas Instruments | 7-42V Wide Vin, 2.5A, Current Mode Non-Synchronous Buck Regulator 20-HTSSOP -40 to 125 | |
| LM25007SD/NOPB | Texas Instruments | 9-42V Wide Vin, 0.5A, Constant On-Time Non-Synchronous Buck Regulator 8-WSON -40 to 125 |
Price & Stock for CT7000C-0-2500/24
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
61AH9710
|
Newark | Paper, Circular, 100 Qty |Omega CT7000C-0-2500/24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$64.6400 | Buy Now |
|
DISTI #
5880-CT7000C-0-2500/24-ND
|
DigiKey | CT7000C-0-2500/24 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.7600 | Buy Now |