Part Details for CT7000C-0-6000/24 by Omega Engineering
Results Overview of CT7000C-0-6000/24 by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CT7000C-0-6000/24 Information
CT7000C-0-6000/24 by Omega Engineering is a Fixed Clock SAW Oscillator.
Fixed Clock SAW Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10106264-0600002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 6LP STB, Right Angle, Receptacle. | |
| CE1600000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole, 6 power pins, Zero signal pin, Vertical | |
| 10119110-560003LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angle Header, Through Hole, Double row , 60 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for CT7000C-0-6000/24
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
61AH9719
|
Newark | Paper, circular, 100 Qty |Omega CT7000C-0-6000/24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.9900 | Buy Now |
|
DISTI #
5880-CT7000C-0-6000/24-ND
|
DigiKey | CT7000C-0-6000/24 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.2900 | Buy Now |