Part Details for CTC3ED226K035 by EXXELIA Group
Overview of CTC3ED226K035 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTC3ED226K035
CTC3ED226K035 CAD Models
CTC3ED226K035 Part Data Attributes
|
CTC3ED226K035
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CTC3ED226K035
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.8 mm | |
Length | 7.3 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 2917 | |
Width | 4.3 mm |
Alternate Parts for CTC3ED226K035
This table gives cross-reference parts and alternative options found for CTC3ED226K035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTC3ED226K035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T83D226K035KSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917 | Vishay Intertechnologies | CTC3ED226K035 vs T83D226K035KSAL |
T493D226K035CN6421 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CTC3ED226K035 vs T493D226K035CN6421 |
T493D226K035AB62307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CTC3ED226K035 vs T493D226K035AB62307610 |
T493D226K035CK6413 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CTC3ED226K035 vs T493D226K035CK6413 |
T489D226K035ATE300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917 | KEMET Corporation | CTC3ED226K035 vs T489D226K035ATE300 |
T493D226K035CK64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | CTC3ED226K035 vs T493D226K035CK64107280 |
T495D226K035AHE125 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | CTC3ED226K035 vs T495D226K035AHE125 |
T493D226K035BT64307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CTC3ED226K035 vs T493D226K035BT64307640 |
T493D226K035BN6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917 | KEMET Corporation | CTC3ED226K035 vs T493D226K035BN6230 |
T493D226K035CM6430WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CTC3ED226K035 vs T493D226K035CM6430WAFL |