Part Details for CTH156F18-5-T by Panduit Corp
Overview of CTH156F18-5-T by Panduit Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTH156F18-5-T
CTH156F18-5-T CAD Models
CTH156F18-5-T Part Data Attributes:
|
CTH156F18-5-T
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
CTH156F18-5-T
Panduit Corp
Rectangular Power Connector, 5 Contact(s), Female, IDC Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CTH156F18-5-T
This table gives cross-reference parts and alternative options found for CTH156F18-5-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTH156F18-5-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90833-2001 | Rectangular Power Connector, 5 Contact(s), Female | Molex | CTH156F18-5-T vs 90833-2001 |
90833-2012 | Rectangular Power Connector, 5 Contact(s), Female | Molex | CTH156F18-5-T vs 90833-2012 |
65697-011 | Rectangular Power Connector, 5 Contact(s), Female | Amphenol FCi | CTH156F18-5-T vs 65697-011 |
90833-2023 | Rectangular Power Connector, 5 Contact(s), Female | Molex | CTH156F18-5-T vs 90833-2023 |
3615-105 | Rectangular Power Connector, 5 Contact(s), Female, Clamp Screw Terminal | Lumberg Connect GmbH | CTH156F18-5-T vs 3615-105 |
35709905 | Rectangular Power Connector, 5 Contact(s), Female, IDC Terminal | Lumberg Connect GmbH | CTH156F18-5-T vs 35709905 |
364709 | Rectangular Power Connector, 5 Contact(s), Female, Surface Mount Terminal | ERNI | CTH156F18-5-T vs 364709 |
009090055111861 | CONNECTOR, 5 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER | KYOCERA Crystal Device Corporation | CTH156F18-5-T vs 009090055111861 |
F31MSF-05V-KY | Board Connector, 5 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | CTH156F18-5-T vs F31MSF-05V-KY |
3615-205 | Rectangular Power Connector, 5 Contact(s), Female, Clamp Screw Terminal | Lumberg Connect GmbH | CTH156F18-5-T vs 3615-205 |