Part Details for CTL8B-25B by L-com Inc
Results Overview of CTL8B-25B by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CTL8B-25B Information
CTL8B-25B by L-com Inc is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CTL8B-25B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
89M8982
|
Newark | Ca Multi-Coax 8 Bnc M-M 25 |L-Com CTL8B-25B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$321.9900 | Buy Now |
|
DISTI #
5073-CTL8B-25B-ND
|
DigiKey | COAX CBL BNC TO BNC 25' Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$326.5900 | Buy Now |
|
DISTI #
17-CTL8B-25B
|
Mouser Electronics | RF Cable Assemblies CA MULTI-COAX 8 BNC M-M 25' RoHS: Compliant | 0 |
|
$326.9400 | Order Now |
|
DISTI #
73602466
|
RS | PREMIUM MULTI-COAXIAL CABLE8 BNC MALE / MALE25.0 FT- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$306.4700 / $333.1200 | RFQ |
|
|
Onlinecomponents.com | CA MULTI-COAX 8 BNC M-M 25' COO: China RoHS: Compliant | 0 |
|
$286.3600 / $303.5900 | Buy Now |
|
DISTI #
77735837
|
Verical | CTL8B-25B Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$257.5920 / $321.9900 | Buy Now |
|
DISTI #
CTL8B-25B
|
L-com US | These multiple line coaxial assemblies provide a neatly packaged bundle for use in such applications as video servers. They replace individual coaxial runs that can be difficult to handle in high density applications eliminating unsightly cable entanglements. Individual coaxial lines are color coded to assure proper connections are made. All coaxial lines are 75 Ohms impedance and feature full shield coverage comprised of copper braid and aluminum backed Mylar. BNC connectors are true 75 Ohm for distortion free video signal transmission. Available in 6 standard lengths from 5 to 25 feet. Min Qty: 1 Package Multiple: 1 | 0 |
|
$257.5900 / $321.9900 | Buy Now |