Part Details for CTMCC0603KTB500153 by Central Technologies
Overview of CTMCC0603KTB500153 by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTMCC0603KTB500153
CTMCC0603KTB500153 CAD Models
CTMCC0603KTB500153 Part Data Attributes:
|
CTMCC0603KTB500153
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTMCC0603KTB500153
Central Technologies
CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.015uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | CTMCC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CTMCC0603KTB500153
This table gives cross-reference parts and alternative options found for CTMCC0603KTB500153. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTMCC0603KTB500153, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603Y153KAXW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CTMCC0603KTB500153 vs 0603Y153KAXW |
C0603X153K50PB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Passive Plus Inc | CTMCC0603KTB500153 vs C0603X153K50PB |
0603Y153KAXBD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CTMCC0603KTB500153 vs 0603Y153KAXBD04MLS |
GRM39X7R153K050AQ | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.015uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | CTMCC0603KTB500153 vs GRM39X7R153K050AQ |
060330500153KXR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CTMCC0603KTB500153 vs 060330500153KXR |
0603Y153KAHBD04 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CTMCC0603KTB500153 vs 0603Y153KAHBD04 |
0603Y153KAHBD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CTMCC0603KTB500153 vs 0603Y153KAHBD04MLS |
0603Y153KAHWD04 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CTMCC0603KTB500153 vs 0603Y153KAHWD04 |
VJ0603Y153KNAAB68 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.015uF, SURFACE MOUNT, 0603, CHIP | Vishay Vitramon | CTMCC0603KTB500153 vs VJ0603Y153KNAAB68 |
GRM39X7R153K050BB | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.015uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | CTMCC0603KTB500153 vs GRM39X7R153K050BB |