Part Details for CTMFCR0207DTBU7411 by Central Technologies
Overview of CTMFCR0207DTBU7411 by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTMFCR0207DTBU7411
CTMFCR0207DTBU7411 CAD Models
CTMFCR0207DTBU7411 Part Data Attributes
|
CTMFCR0207DTBU7411
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTMFCR0207DTBU7411
Central Technologies
RESISTOR, METAL FILM, 0.5W, 0.5%, 10ppm, 7410ohm, SURFACE MOUNT, 2309, MELF, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | MELF, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Manufacturer Series | CTMFCR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 7410 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2309 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 300 V |
Alternate Parts for CTMFCR0207DTBU7411
This table gives cross-reference parts and alternative options found for CTMFCR0207DTBU7411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTMFCR0207DTBU7411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLFM1/2TB7.41K0.5%R | RESISTOR, METAL FILM, 0.5W, 0.5%, 10ppm, 7410ohm, SURFACE MOUNT, 2309, MELF, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CTMFCR0207DTBU7411 vs MLFM1/2TB7.41K0.5%R |
MLF12DTT7K41 | Fixed Resistor, Metal Film, 0.5W, 7410ohm, 300V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 2309, MELF, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CTMFCR0207DTBU7411 vs MLF12DTT7K41 |