Part Details for CTR2400AGFCGANHWS by Vishay Intertechnologies
Results Overview of CTR2400AGFCGANHWS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CTR2400AGFCGANHWS Information
CTR2400AGFCGANHWS by Vishay Intertechnologies is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CTR2400AGFCGANHWS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
04Y1637
|
Newark | Ctr 2% 50Ppm Ws, |Vishay CTR2400AGFCGANHWS RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4700 / $8.9200 | Buy Now |
US Tariff Estimator: CTR2400AGFCGANHWS by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CTR2400AGFCGANHWS Part Data Attributes
|
|
CTR2400AGFCGANHWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CTR2400AGFCGANHWS
Vishay Intertechnologies
Array/Network Resistor, Divider, Thin Film, 0.25W, 240ohm, 100V, 2% +/-Tol, 50ppm/Cel, Surface Mount, 0303
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.20 | |
| Factory Lead Time | 9 Weeks | |
| Construction | Rectangular | |
| First Element Resistance | 240 Ω | |
| Mounting Feature | Surface Mount | |
| Network Type | Divider | |
| Number of Elements | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.254 Mm | |
| Package Length | 0.762 Mm | |
| Package Style | Smt | |
| Package Width | 0.762 Mm | |
| Packing Method | Waffle Pack | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Resistance | 240 Ω | |
| Resistor Type | Array/Network Resistor | |
| Second/Last Element Resistance | 120 Ω | |
| Size Code | 0303 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Temperature Coefficient Tracking | 2 Ppm/°C | |
| Terminal Finish | Aluminum (Al) | |
| Terminal Shape | One Surface | |
| Tolerance | 2% | |
| Working Voltage | 100 V |