There are no models available for this part yet.
Overview of CTV06RW-13-35SE by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for CTV06RW-13-35SE by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
654-CTV06RW-13-35SE
|
Mouser Electronics | Circular MIL Spec Connector CTV 22C 22#22D SK PL RoHS: Not Compliant | 0 |
|
$383.3700 | Order Now |
CAD Models for CTV06RW-13-35SE by Amphenol Corporation
Part Data Attributes for CTV06RW-13-35SE by Amphenol Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-407035-725
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
13
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
22
|
Alternate Parts for CTV06RW-13-35SE
This table gives cross-reference parts and alternative options found for CTV06RW-13-35SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTV06RW-13-35SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26TC35JE | MIL Series Connector | TE Connectivity | CTV06RW-13-35SE vs D38999/26TC35JE |
D38999/26CC35SE | MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | CTV06RW-13-35SE vs D38999/26CC35SE |
D38999/26F-C-35JE | MIL Series Connector, 22 Contact(s), Metal, Female, Crimp Terminal, Plug | HiRel Connectors Inc | CTV06RW-13-35SE vs D38999/26F-C-35JE |
D38999/26C-C-35JE | MIL Series Connector, 22 Contact(s), Metal, Female, Crimp Terminal, Plug | HiRel Connectors Inc | CTV06RW-13-35SE vs D38999/26C-C-35JE |
TVS06RK13-35JE | MIL Series Connector | Amphenol Corporation | CTV06RW-13-35SE vs TVS06RK13-35JE |
D38999/26TC35SE | MIL Series Connector | TE Connectivity | CTV06RW-13-35SE vs D38999/26TC35SE |
KJB6T13F35SE | CONN PLUG 22POS CABLE SKT | ITT Interconnect Solutions | CTV06RW-13-35SE vs KJB6T13F35SE |
D38999/26SC35JE | MIL Series Connector | TE Connectivity | CTV06RW-13-35SE vs D38999/26SC35JE |
D38999/26CC35JE | MIL Series Connector | Amphenol Corporation | CTV06RW-13-35SE vs D38999/26CC35JE |
KJB6T13M35SE | MIL Series Connector, | ITT Interconnect Solutions | CTV06RW-13-35SE vs KJB6T13M35SE |