Part Details for CTV07RW-11-99PD by Amphenol Corporation
Overview of CTV07RW-11-99PD by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTV07RW-11-99PD
CTV07RW-11-99PD CAD Models
CTV07RW-11-99PD Part Data Attributes
|
CTV07RW-11-99PD
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTV07RW-11-99PD
Amphenol Corporation
MIL Series Connector, 7 Contact(s), Male, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |
Alternate Parts for CTV07RW-11-99PD
This table gives cross-reference parts and alternative options found for CTV07RW-11-99PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTV07RW-11-99PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24ZB99PD | MIL Series Connector | TE Connectivity | CTV07RW-11-99PD vs D38999/24ZB99PD |
TVS07RF11-99HD | MIL Series Connector | Amphenol Corporation | CTV07RW-11-99PD vs TVS07RF11-99HD |
D38999/24JB99PD | 7 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | CTV07RW-11-99PD vs D38999/24JB99PD |
D38999/24KB99HD | MIL Series Connector | TE Connectivity | CTV07RW-11-99PD vs D38999/24KB99HD |
D38999/24K-B-99HD | MIL Series Connector, 7 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | CTV07RW-11-99PD vs D38999/24K-B-99HD |
CJ1424WB99PZ | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTV07RW-11-99PD vs CJ1424WB99PZ |
D38999/24KB99PD | CONNECTOR, 7 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | CTV07RW-11-99PD vs D38999/24KB99PD |
D38999/24ZB99PD | MIL Series Connector | Amphenol Corporation | CTV07RW-11-99PD vs D38999/24ZB99PD |
D38999/24MB99HD | CONNECTOR, 7 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity / Deutsch | CTV07RW-11-99PD vs D38999/24MB99HD |
DTS24L11-99PD | MIL Series Connector | TE Connectivity | CTV07RW-11-99PD vs DTS24L11-99PD |