CTV07RW-19-32SN
Amphenol Corporation
Description: MIL Series Connector, 32 Contact(s), Female, Crimp Terminal, Receptacle

Overview of CTV07RW-19-32SN by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
BLE32SN120SH1L Murata Manufacturing Co Ltd FB SMD 1210inch 12ohm POWRTRN
BLE32SN120BH1L Murata Manufacturing Co Ltd FB SMD 1210inch 12ohm POWRTRN
BLE32SN120BN1L Murata Manufacturing Co Ltd FB SMD 1210inch 12ohm NONAUTO

CAD Models for CTV07RW-19-32SN by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CTV07RW-19-32SN by Amphenol Corporation

CTV07RW-19-32SN
Amphenol Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-497403-205
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Size
19
Termination Type
CRIMP
Total Number of Contacts
32
Want to compare parts?
  1. CTV07RW-19-32SN
    Amphenol Corporation
    MIL Series Connector, 32 Contact(s), Female, Crimp Terminal, Receptacle
    VS

Alternate Parts for CTV07RW-19-32SN

This table gives cross-reference parts and alternative options found for CTV07RW-19-32SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTV07RW-19-32SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/24ZF32JN MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc CTV07RW-19-32SN vs D38999/24ZF32JN
ACT24MF32SN MIL Series Connector, 32 Contact(s), Composite, Female, Crimp Terminal, Receptacle TE Connectivity CTV07RW-19-32SN vs ACT24MF32SN
D38999/24LF32SN MIL Series Connector TE Connectivity CTV07RW-19-32SN vs D38999/24LF32SN
D38999/24YF32JN MIL Series Connector Amphenol Corporation CTV07RW-19-32SN vs D38999/24YF32JN
D38999/24FF32SN MIL Series Connector, 32 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc CTV07RW-19-32SN vs D38999/24FF32SN
CJ1424TF32SN MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc CTV07RW-19-32SN vs CJ1424TF32SN
CJ1424CF32SN MIL Series Connector, 32 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc CTV07RW-19-32SN vs CJ1424CF32SN
D38999/24FF32SN MIL Series Connector, 32 Contact(s), Female, Crimp Terminal, Receptacle, Glenair Inc CTV07RW-19-32SN vs D38999/24FF32SN
D38999/24TF32SN MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation CTV07RW-19-32SN vs D38999/24TF32SN
DTS24S19-32JN MIL Series Connector TE Connectivity CTV07RW-19-32SN vs DTS24S19-32JN
Part Number Description Manufacturer Compare
D38999/24W19-32SN CONNECTOR, 32 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE TE Connectivity / Deutsch CTV07RW-19-32SN vs D38999/24W19-32SN
D38999/24MF32SN MIL Series Connector, 32 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Defense Logistics Agency CTV07RW-19-32SN vs D38999/24MF32SN
D38999/24SF32SN MIL Series Connector, 32 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Defense Logistics Agency CTV07RW-19-32SN vs D38999/24SF32SN
KJA7T19F32SN MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle ITT Interconnect Solutions CTV07RW-19-32SN vs KJA7T19F32SN
D38999/24F-F-32JN MIL Series Connector, 32 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc CTV07RW-19-32SN vs D38999/24F-F-32JN
D38999/24LF32SN MIL Series Connector, 32 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation CTV07RW-19-32SN vs D38999/24LF32SN
D38999/24S-F-32JN MIL Series Connector, 32 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc CTV07RW-19-32SN vs D38999/24S-F-32JN
D38999/24TF32SN MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation CTV07RW-19-32SN vs D38999/24TF32SN
D38999/24ZF32SN MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation CTV07RW-19-32SN vs D38999/24ZF32SN
D38999/24FF32SN MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency CTV07RW-19-32SN vs D38999/24FF32SN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTV07RW-19-32SN by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTV07RW-19-32SN by Amphenol Corporation

Select Manufacturer
Which Manufacturer of CTV07RW-19-32SN would you like to use for your alert(s)?
  • Please alert me when CTV07RW-19-32SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CTV07RW-19-32SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTV07RW-19-32SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CTV07RW-19-32SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTV07RW-19-32SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTV07RW-19-32SN by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: