Part Details for CTX32T-R12 by Coiltronics
Results Overview of CTX32T-R12 by Coiltronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CTX32T-R12 Information
CTX32T-R12 by Coiltronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
US Tariff Estimator: CTX32T-R12 by Coiltronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CTX32T-R12 Part Data Attributes
|
|
CTX32T-R12
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
CTX32T-R12
Coiltronics
General Purpose Inductor, 0.12uH, 20%, 1 Element, SMD, 1310
|
| Part Life Cycle Code | Transferred | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 1310 | |
| Construction | Ceramic Case | |
| DC Resistance | 0.22 Ω | |
| Inductance-Nom (L) | 0.12 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Height | 2.2 Mm | |
| Package Length | 3.2 Mm | |
| Package Style | Smt | |
| Package Width | 2.5 Mm | |
| Quality Factor-Min (at L-nom) | 30 | |
| Rated Current-Max | 0.45 A | |
| Self Resonance Frequency | 500 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | J Bend | |
| Test Frequency | 25.2 Mhz | |
| Tolerance | 20% |