Part Details for CV140K20A by SEI Stackpole Electronics Inc
Overview of CV140K20A by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Part Details for CV140K20A
CV140K20A CAD Models
CV140K20A Part Data Attributes
|
CV140K20A
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CV140K20A
SEI Stackpole Electronics Inc
RESISTOR, VOLTAGE DEPENDENT, 180V, 157J, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | RADIAL LEADED, LEAD FREE | |
Reach Compliance Code | compliant | |
Circuit RMS Voltage-Max | 140 V | |
Energy Absorbing Capacity-Max | 157 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42000 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 180 V |
Alternate Parts for CV140K20A
This table gives cross-reference parts and alternative options found for CV140K20A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CV140K20A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72220-S141-K101 | Varistor, 180V, 78J, Through Hole Mount, RADIAL LEADED | TDK Corporation | CV140K20A vs B72220-S141-K101 |
D63ZOV141RA75 | Varistor, 180V, 135J, Through Hole Mount | Maida Development Company | CV140K20A vs D63ZOV141RA75 |
V140LA20A | METAL-OXIDE VARISTOR (MOV),140V V(RMS),6.5KA I(TM),RADIAL | Intersil Corporation | CV140K20A vs V140LA20A |
V140LA20A | Varistor, 180V, 75J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | CV140K20A vs V140LA20A |
Q69X3228 | RESISTOR, VOLTAGE DEPENDENT, 180V, 78J, THROUGH HOLE MOUNT | TDK Epcos | CV140K20A vs Q69X3228 |
SIOV-S20K140 | Varistor, 180V, 78J, Through Hole Mount, RADIAL LEADED | TDK Corporation | CV140K20A vs SIOV-S20K140 |
VE24M00141K | RESISTOR, VOLTAGE DEPENDENT, 180V, 75J, THROUGH HOLE MOUNT | Kyocera AVX Components | CV140K20A vs VE24M00141K |
CV+140K20 | RESISTOR, VOLTAGE DEPENDENT, 180V, 110J, THROUGH HOLE MOUNT | Iskra MIS | CV140K20A vs CV+140K20 |
B72220S0141K101 | Varistor, 180V, 78J, Through Hole Mount, RADIAL LEADED | TDK Corporation | CV140K20A vs B72220S0141K101 |