Part Details for D63ZOV141RA75 by Maida Development Company
Overview of D63ZOV141RA75 by Maida Development Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part Details for D63ZOV141RA75
D63ZOV141RA75 CAD Models
D63ZOV141RA75 Part Data Attributes
|
D63ZOV141RA75
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
D63ZOV141RA75
Maida Development Company
Varistor, 180V, 135J, Through Hole Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 140 V | |
Energy Absorbing Capacity-Max | 135 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 180 V |
Alternate Parts for D63ZOV141RA75
This table gives cross-reference parts and alternative options found for D63ZOV141RA75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D63ZOV141RA75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CV140K20R | RESISTOR, VOLTAGE DEPENDENT, 180V, 157J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | D63ZOV141RA75 vs CV140K20R |
Q69X3228 | Varistor, 180V, 78J, Through Hole Mount, | TDK Corporation | D63ZOV141RA75 vs Q69X3228 |
B72220S0141K101 | Varistor, 180V, 78J, Through Hole Mount, RADIAL LEADED | TDK Corporation | D63ZOV141RA75 vs B72220S0141K101 |
CV140K20A | RESISTOR, VOLTAGE DEPENDENT, 180V, 157J, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | SEI Stackpole Electronics Inc | D63ZOV141RA75 vs CV140K20A |
VE24M00141K | RESISTOR, VOLTAGE DEPENDENT, 180V, 75J, THROUGH HOLE MOUNT | Kyocera AVX Components | D63ZOV141RA75 vs VE24M00141K |
Q69X3228 | RESISTOR, VOLTAGE DEPENDENT, 180V, 78J, THROUGH HOLE MOUNT | TDK Epcos | D63ZOV141RA75 vs Q69X3228 |
CV+140K20 | RESISTOR, VOLTAGE DEPENDENT, 180V, 110J, THROUGH HOLE MOUNT | Iskra MIS | D63ZOV141RA75 vs CV+140K20 |
SIOV-S20K140 | Varistor, 180V, 78J, Through Hole Mount, RADIAL LEADED | TDK Corporation | D63ZOV141RA75 vs SIOV-S20K140 |