Part Details for CVF030R5 by BlockMaster Blocks
Results Overview of CVF030R5 by BlockMaster Blocks
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CVF030R5 Information
CVF030R5 by BlockMaster Blocks is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for CVF030R5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
08P6662
|
Newark | Eb 03P 5.08Mm Green, |Blockmaster Electronics CVF030R5 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 2018 |
|
$1.2069 | Buy Now |
|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 400 | 2018 |
|
$2.1710 / $2.3400 | Buy Now |
US Tariff Estimator: CVF030R5 by BlockMaster Blocks
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CVF030R5 Part Data Attributes
|
|
CVF030R5
BlockMaster Blocks
Buy Now
Datasheet
|
Compare Parts:
CVF030R5
BlockMaster Blocks
Barrier Strip Terminal Block, 15A, 3.31mm2, 1 Row(s), 1 Deck(s)
|
| Part Life Cycle Code | Contact Manufacturer | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Additional Feature | Standard: 94v-0; Polyamide66 | |
| Fastening Method | Screw | |
| Mounting Type | Connector | |
| Number of Decks | 1 | |
| Number of Rows | 1 | |
| Number of Ways | 3 | |
| Rated Current | 15 A | |
| Rated Voltage | 300 V | |
| Safety Approval | Ce; Csa; Iec; Ul | |
| Terminal Gender | Female | |
| Terminal and Terminal Block Type | Barrier Strip Terminal Block | |
| Wire Cross Section | 3.31 Mm2 | |
| Wire Gauge | 12 Awg |
CVF030R5 Frequently Asked Questions (FAQ)
-
The recommended torque for mounting the CVF030R5 is 0.5 Nm to 1.5 Nm. Over-torquing can damage the device.
-
Yes, the CVF030R5 is designed to withstand high-vibration environments. However, it's essential to ensure the recommended mounting torque and follow the manufacturer's guidelines for vibration resistance.
-
Yes, the CVF030R5 is compatible with lead-free soldering processes. The device is RoHS-compliant and meets the requirements for lead-free soldering.
-
The maximum operating temperature for the CVF030R5 is 125°C. Operating the device above this temperature can lead to reduced performance and reliability issues.
-
The CVF030R5 is designed to operate in humid environments, but it's essential to follow the manufacturer's guidelines for moisture protection and sealing to ensure reliable operation.