-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced Product 8-Bit Universal Bus Transceiver And Two 1-Bit Bus Transceivers 48-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-22148-1-ND
|
DigiKey | IC UNIVERSAL BUS TXRX 48TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4695 In Stock |
|
$4.9500 / $9.0600 | Buy Now |
DISTI #
2156-CVMEH22501AIDGGREP-ND
|
DigiKey | IC UNIVERSAL BUS TXRX 48TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1770 In Stock |
|
$5.4500 | Buy Now |
DISTI #
595-MEH22501AIDGGREP
|
Mouser Electronics | Universal Bus Functions Mil Enhance 8B Univ Bus Xcvr RoHS: Compliant | 1311 |
|
$4.9400 / $9.0600 | Buy Now |
|
Quest Components | 128 |
|
$7.5325 / $12.2148 | Buy Now | |
|
Rochester Electronics | SN74VMEH22501A-EP Enhanced Product 8-Bit Universal Bus Transceiver And Two 1-Bit Bus Transceivers RoHS: Compliant Status: Active Min Qty: 1 | 1770 |
|
$4.6700 / $5.5000 | Buy Now |
|
Ameya Holding Limited | IC UNIVERSAL BUS TXRX 48TSSOP | 27572 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CVMEH22501AIDGGREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CVMEH22501AIDGGREP
Texas Instruments
Enhanced Product 8-Bit Universal Bus Transceiver And Two 1-Bit Bus Transceivers 48-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | VME | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 14.5 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for CVMEH22501AIDGGREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CVMEH22501AIDGGREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62/05606-01XE | Enhanced Product 8-Bit Universal Bus Transceiver And Two 1-Bit Bus Transceivers 48-TSSOP -40 to 85 | Texas Instruments | CVMEH22501AIDGGREP vs V62/05606-01XE |
74VMEH22501DGGRG4 | 74V SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 | Texas Instruments | CVMEH22501AIDGGREP vs 74VMEH22501DGGRG4 |
74VMEH22501ADGGRG4 | 74V SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 | Texas Instruments | CVMEH22501AIDGGREP vs 74VMEH22501ADGGRG4 |
SN74VMEH22501DGG | 8-Bit Universal Bus Transceiver and Two 1-Bit Bus Transceivers with 3-State Outputs 48-TSSOP 0 to 85 | Texas Instruments | CVMEH22501AIDGGREP vs SN74VMEH22501DGG |
74VMEH22501ADGGRE4 | 8-Bit Universal Bus Transceiver and Two 1-Bit Bus Transceivers with 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | CVMEH22501AIDGGREP vs 74VMEH22501ADGGRE4 |
SN74VMEH22501DGGR | 8-Bit Universal Bus Transceiver and Two 1-Bit Bus Transceivers with 3-State Outputs 48-TSSOP 0 to 85 | Texas Instruments | CVMEH22501AIDGGREP vs SN74VMEH22501DGGR |
CVMEH22501AMDGGREP | Enhanced Product 8-Bit Universal Bus Transceiver And Two 1-Bit Bus Transceivers 48-TSSOP -55 to 125 | Texas Instruments | CVMEH22501AIDGGREP vs CVMEH22501AMDGGREP |
74VMEH22501DGGRE4 | 8-Bit Universal Bus Transceiver and Two 1-Bit Bus Transceivers with 3-State Outputs 48-TSSOP 0 to 85 | Texas Instruments | CVMEH22501AIDGGREP vs 74VMEH22501DGGRE4 |