Part Details for CW00110R00JB12 by Vishay Intertechnologies
Overview of CW00110R00JB12 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW00110R00JB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98B6954
|
Newark | Res, metal Alloy,10Ohms,5+/-% Tol,-30,30Ppm-Tc Rohs Compliant: No |Vishay CW00110R00JB12 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7490 / $1.0800 | Buy Now |
DISTI #
CW00110R00JB12
|
Avnet Americas | Res Wirewound 10 Ohm 5% 1W ±30ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: CW00110R00JB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5386 / $0.9107 | Buy Now |
DISTI #
71-CW1-10
|
Mouser Electronics | Wirewound Resistors - Through Hole 1watt 10ohms 5% RoHS: Not Compliant | 0 |
|
$0.5010 / $1.4000 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$0.7080 | Buy Now |
Part Details for CW00110R00JB12
CW00110R00JB12 CAD Models
CW00110R00JB12 Part Data Attributes
|
CW00110R00JB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CW00110R00JB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 10ohm, 3.162V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Construction | Welded | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 3.162 V |
Alternate Parts for CW00110R00JB12
This table gives cross-reference parts and alternative options found for CW00110R00JB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW00110R00JB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW00110R00JS73 | Fixed Resistor, Wire Wound, 1W, 10ohm, 3.162V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW00110R00JB12 vs CW00110R00JS73 |
CW00110R00JE70 | Fixed Resistor, Wire Wound, 1W, 10ohm, 3.162V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW00110R00JB12 vs CW00110R00JE70 |
CW00110R00JS70 | Fixed Resistor, Wire Wound, 1W, 10ohm, 3.162V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW00110R00JB12 vs CW00110R00JS70 |
CW00110R00JE12HS | Fixed Resistor, Wire Wound, 1W, 10ohm, 3.1623V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | CW00110R00JB12 vs CW00110R00JE12HS |
CW00110R00JE12 | Fixed Resistor, Wire Wound, 1W, 10ohm, 3.162V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW00110R00JB12 vs CW00110R00JE12 |