There are no models available for this part yet.
Overview of CW00110R00JE70 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Aerospace and Defense
Price & Stock for CW00110R00JE70 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65K3452
|
Newark | Wirewound Resistor, 10 Ohm, 1W, 5%, Resistance:10Ohm, Product Range:Cw Series, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Ceramic, Resistor Type:High Power Rohs Compliant: Yes |Vishay CW00110R00JE70 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7100 | Buy Now | |
DISTI #
19X7136
|
Newark | Resistor, Ceramic, 10R, 5%, Axial, Full Reel, Resistance:10Ohm, Product Range:Cw Series, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound Rohs Compliant: Yes |Vishay CW00110R00JE70 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4820 / $0.6270 | Buy Now | |
DISTI #
CW00110R00JE70
|
Avnet Americas | CW-1 10 5% E70 e3 - Tape and Reel (Alt: CW00110R00JE70) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4704 | Buy Now | |
DISTI #
71-CW00110R00JE70
|
Mouser Electronics | Wirewound Resistors - Through Hole 1watt 10ohms 5% RoHS: Compliant | 3203 |
|
$0.4510 / $1.2600 | Buy Now | |
Future Electronics | CW Series Ø 2.39 x 10.31 mm 1 W 10 Ohm ±30 ppm/°C Axial Lead Wirewound Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4450 / $0.4800 | Buy Now | ||
Bristol Electronics | 1000 |
|
RFQ | ||||
Quest Components | 800 |
|
$0.6960 / $1.7400 | Buy Now | |||
DISTI #
CW00110R00JE70
|
TTI | Wirewound Resistors - Through Hole 1watt 10ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4530 / $0.4800 | Buy Now |
CAD Models for CW00110R00JE70 by Vishay Intertechnologies
Part Data Attributes for CW00110R00JE70 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Construction
|
Welded
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.508 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.39 mm
|
Package Length
|
10.31 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
25 °C
|
Resistance
|
10 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
30 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
3.162 V
|
Alternate Parts for CW00110R00JE70
This table gives cross-reference parts and alternative options found for CW00110R00JE70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW00110R00JE70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW00110R00JE70HS | Fixed Resistor, Wire Wound, 1W, 10ohm, 3.1623V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | CW00110R00JE70 vs CW00110R00JE70HS |
CW00110R00JS73 | RESISTOR, WIRE WOUND, 1 W, 5 %, 30 ppm, 10 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CW00110R00JE70 vs CW00110R00JS73 |
CW00110R00JE12HS | Fixed Resistor, Wire Wound, 1W, 10ohm, 3.1623V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | CW00110R00JE70 vs CW00110R00JE12HS |
CW00110R00JE12 | Fixed Resistor, Wire Wound, 1W, 10ohm, 3.162V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW00110R00JE70 vs CW00110R00JE12 |
CW00110R00JB12 | Fixed Resistor, Wire Wound, 1W, 10ohm, 3.162V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW00110R00JE70 vs CW00110R00JB12 |
CW00110R00JE70 | RESISTOR, WIRE WOUND, 1 W, 5 %, 30 ppm, 10 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | CW00110R00JE70 vs CW00110R00JE70 |