Part Details for CW00547K00JE73 by Vishay Intertechnologies
Overview of CW00547K00JE73 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW00547K00JE73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K3549
|
Newark | Wirewound Resistor, 47Kohm, 5W, 5%, Resistance:47Kohm, Product Range:Cw Series, Power Rating:5W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound, Product Length:25.4Mm Rohs Compliant: Yes |Vishay CW00547K00JE73 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 488 |
|
$1.6800 / $2.6700 | Buy Now |
DISTI #
65K3550
|
Newark | Wirewound Resistor, 47Kohm, 5W, 5%, Full Reel, Resistance:47Kohm, Product Range:Cw Series, Power Rating:5W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound Rohs Compliant: Yes |Vishay CW00547K00JE73 Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.2000 / $1.3500 | Buy Now |
DISTI #
CW00547K00JE73
|
Avnet Americas | Resistor, 47 kOhm, ± 5%, 5 W, Axial Leaded, Wirewound, Power - Tape and Reel (Alt: CW00547K00JE73) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.9140 / $1.3017 | Buy Now |
DISTI #
65K3549
|
Avnet Americas | Resistor, 47 kOhm, ± 5%, 5 W, Axial Leaded, Wirewound, Power - Product that comes on tape, but is not reeled (Alt: 65K3549) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 32 Partner Stock |
|
$1.6500 | Buy Now |
DISTI #
65K3550
|
Avnet Americas | Resistor, 47 kOhm, ± 5%, 5 W, Axial Leaded, Wirewound, Power - Tape and Reel (Alt: 65K3550) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 3 Days Container: Reel | 0 |
|
$1.2800 | Buy Now |
DISTI #
71-CW00547K00JE73
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watts 47Kohms 5% RoHS: Compliant | 554 |
|
$1.1900 / $2.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.0200 | Buy Now |
DISTI #
CW00547K00JE73
|
TTI | Wirewound Resistors - Through Hole 5watts 47Kohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$1.0500 / $1.2000 | Buy Now |
DISTI #
CW00547K00JE73
|
Avnet Abacus | Resistor, 47 kOhm, � 5%, 5 W, Axial Leaded, Wirewound, Power (Alt: CW00547K00JE73) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Compliant | 105 |
|
RFQ |
Part Details for CW00547K00JE73
CW00547K00JE73 CAD Models
CW00547K00JE73 Part Data Attributes:
|
CW00547K00JE73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CW00547K00JE73
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 47000ohm, 484.768V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 484.768 V |
Alternate Parts for CW00547K00JE73
This table gives cross-reference parts and alternative options found for CW00547K00JE73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW00547K00JE73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW00547K00JB12 | Fixed Resistor, Wire Wound, 5W, 47000ohm, 484.768V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW00547K00JE73 vs CW00547K00JB12 |
CW00547K00JE733 | Fixed Resistor, Wire Wound, 5W, 47000ohm, 484.768V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW00547K00JE73 vs CW00547K00JE733 |
CW00547K00JE12 | Fixed Resistor, Wire Wound, 5W, 47000ohm, 484.768V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW00547K00JE73 vs CW00547K00JE12 |