Filter Your Search
1 - 5 of 5 results
![]() |
CW00547K00JE73HS
Vishay Dale
|
$0.9270 | Yes | Yes | Active | unknown | |||||||||||||||||||||||||||||||
|
CW00547K00JE733
Vishay Intertechnologies
|
$1.9015 | Yes | Active | 47 kΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 484.768 V | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 38.1 mm | 7.92 mm | 22.22 mm | compliant | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | ||||||
|
CW00547K00JE73
Vishay Intertechnologies
|
$1.9174 | Yes | Active | 47 kΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 484.768 V | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1.02 mm | 38.1 mm | 7.92 mm | 22.22 mm | compliant | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | Vishay | |||||
|
CW00547K00JE73
Vishay Dale
|
Check for Price | Yes | Yes | Active | 47 kΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 484.768 V | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1.02 mm | 38.1 mm | 7.92 mm | 22.22 mm | compliant | VISHAY INTERTECHNOLOGY INC | Axial, | Vishay | EAR99 | 8533.21.00.80 | ||
|
CW00547K00JE733
Vishay Dale
|
Check for Price | Yes | Yes | Active | 47 kΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 484.768 V | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 38.1 mm | 7.92 mm | 22.22 mm | compliant | VISHAY INTERTECHNOLOGY INC | Axial, | EAR99 | 8533.21.00.80 |