Part Details for CW11DF-FREQ2-R by Transko Electronics Inc
Results Overview of CW11DF-FREQ2-R by Transko Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CW11DF-FREQ2-R Information
CW11DF-FREQ2-R by Transko Electronics Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part Details for CW11DF-FREQ2-R
CW11DF-FREQ2-R CAD Models
CW11DF-FREQ2-R Part Data Attributes
|
|
CW11DF-FREQ2-R
Transko Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CW11DF-FREQ2-R
Transko Electronics Inc
HCMOS/TTL Output Clock Oscillator, 70MHz Min, 160MHz Max
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| Package Description | Rohs Compliant, Hermetic Sealed, Resistance Welded, Dip-14/4 | |
| Additional Feature | Tri-State; Enable/Disable Function | |
| Fall Time-Max | 3 Ns | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Stability | 100% | |
| Mounting Feature | Through Hole Mount | |
| Operating Frequency-Max | 160 Mhz | |
| Operating Frequency-Min | 70 Mhz | |
| Operating Temperature-Max | 50 °C | |
| Operating Temperature-Min | -10 °C | |
| Oscillator Type | Hcmos/Ttl | |
| Output Load | 2 Ttl, 15 Pf | |
| Physical Dimension | 20.8mm X 13.2mm X 6.1mm | |
| Rise Time-Max | 3 Ns | |
| Supply Voltage-Max | 3.63 V | |
| Supply Voltage-Min | 2.97 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | No | |
| Symmetry-Max | 60/40 % |
Alternate Parts for CW11DF-FREQ2-R
This table gives cross-reference parts and alternative options found for CW11DF-FREQ2-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW11DF-FREQ2-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CW11EF-FREQ2-R | Transko Electronics Inc | Check for Price | HCMOS/TTL Output Clock Oscillator, 70MHz Min, 160MHz Max | CW11DF-FREQ2-R vs CW11EF-FREQ2-R |
| CW11CF-FREQ1 | Transko Electronics Inc | Check for Price | HCMOS/TTL Output Clock Oscillator, 0.01MHz Min, 69.99MHz Max | CW11DF-FREQ2-R vs CW11CF-FREQ1 |
| CW11BF-FREQ1-R | Transko Electronics Inc | Check for Price | HCMOS/TTL Output Clock Oscillator, 0.01MHz Min, 69.99MHz Max | CW11DF-FREQ2-R vs CW11BF-FREQ1-R |
| CW11BF-FREQ2-R | Transko Electronics Inc | Check for Price | HCMOS/TTL Output Clock Oscillator, 70MHz Min, 160MHz Max | CW11DF-FREQ2-R vs CW11BF-FREQ2-R |
| CW11CF-FREQ2-R | Transko Electronics Inc | Check for Price | HCMOS/TTL Output Clock Oscillator, 70MHz Min, 160MHz Max | CW11DF-FREQ2-R vs CW11CF-FREQ2-R |
| CW11BF-FREQ1 | Transko Electronics Inc | Check for Price | HCMOS/TTL Output Clock Oscillator, 0.01MHz Min, 69.99MHz Max | CW11DF-FREQ2-R vs CW11BF-FREQ1 |
| CW11AF-FREQ1 | Transko Electronics Inc | Check for Price | HCMOS/TTL Output Clock Oscillator, 0.01MHz Min, 69.99MHz Max | CW11DF-FREQ2-R vs CW11AF-FREQ1 |
| CW11FF-FREQ2 | Transko Electronics Inc | Check for Price | HCMOS/TTL Output Clock Oscillator, 70MHz Min, 160MHz Max | CW11DF-FREQ2-R vs CW11FF-FREQ2 |
| CW11BF-FREQ2 | Transko Electronics Inc | Check for Price | HCMOS/TTL Output Clock Oscillator, 70MHz Min, 160MHz Max | CW11DF-FREQ2-R vs CW11BF-FREQ2 |
| CW11DF-FREQ1-R | Transko Electronics Inc | Check for Price | HCMOS/TTL Output Clock Oscillator, 0.01MHz Min, 69.99MHz Max | CW11DF-FREQ2-R vs CW11DF-FREQ1-R |