Part Details for CW1K-2CE10-3H by IDEC Corporation
Results Overview of CW1K-2CE10-3H by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CW1K-2CE10-3H Information
CW1K-2CE10-3H by IDEC Corporation is a Keylock Switch.
Keylock Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for CW1K-2CE10-3H
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60T0828
|
Newark | Keyselectorsw 22Mm 2Position Rohs Compliant: Yes |Idec CW1K-2CE10-3H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.4400 / $56.9600 | Buy Now |
|
DISTI #
1885-CW1K-2CE10-3H-ND
|
DigiKey | SWITCH KEYLOCK 2POS Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.3800 | Buy Now |
|
DISTI #
199-CW1K2CE103H
|
Mouser Electronics | Keylock Switches KeySelectorSW 22MM 2position RoHS: Compliant | 0 |
|
$45.0700 / $51.2400 | Order Now |
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.9700 / $49.8400 | Buy Now |
|
DISTI #
000000000005143596
|
Sager | Keylock Switches KeySelectorSW 22MM 2position Min Qty: 1 | 0 |
|
$43.7600 / $48.4800 | Buy Now |
|
|
Master Electronics | RoHS: Compliant | 0 |
|
$37.9700 / $49.8400 | Buy Now |
US Tariff Estimator: CW1K-2CE10-3H by IDEC Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CW1K-2CE10-3H
CW1K-2CE10-3H Part Data Attributes
|
|
CW1K-2CE10-3H
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
CW1K-2CE10-3H
IDEC Corporation
Keylock Switch, 2 Positions, SPST, Latched, 8A, 24VDC, Screw Terminal, Keylock Actuator, Panel Mount,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.90.65 | |
| Actuator Length | 0.409 Inch | |
| Actuator Type | Keylock | |
| Additional Feature | Approvals: Ccc; Ce; Cul; Ul | |
| Body Breadth | 30 Mm | |
| Body Height | 39.9 Mm | |
| Body Length or Diameter | 41.4 Mm | |
| Center Contact Material | Silver | |
| Contact (AC) Max Rating R Load | 10a@120vac | |
| Contact Current(AC)-Max | 10 A | |
| Contact Current(DC)-Max | 8 A | |
| Contact (DC) Max Rating R Load | 8a@24vdc | |
| Contact Resistance | 0.05 MΩ | |
| Contact Voltage(AC)-Max | 120 V | |
| Contact Voltage(DC)-Max | 24 V | |
| Electrical Life | 50000 Cycle(S) | |
| End Contact Material | Silver | |
| Indexing Angle | 90 Deg | |
| Insulation Resistance | 100000000 Ω | |
| Mounting Feature | Panel Mount | |
| Number of Independent Keys | 2 | |
| Number of Positions | 2 | |
| Number of Switch Sections | 1 | |
| Operating Temperature-Max | 60 °C | |
| Operating Temperature-Min | -25 °C | |
| Packing Method | Bulk | |
| Sealing | Ip65; Ip66 | |
| Surface Mount | No | |
| Switch Action | Latched | |
| Switch Function | Spst | |
| Switch Type | Keylock Switch | |
| Termination Type | Screw |