| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 4540N511J202N | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 4540 | CW4540COG511JSX vs 4540N511J202N |
| 4540N511J202V | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 4540 | CW4540COG511JSX vs 4540N511J202V |
| 4540N511J202PT | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 4540 | CW4540COG511JSX vs 4540N511J202PT |
| 4540N511J202DHW-HB | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 4540 | CW4540COG511JSX vs 4540N511J202DHW-HB |
| 4540N511J202PM | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 4540 | CW4540COG511JSX vs 4540N511J202PM |
| 4540N511J202SW | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 4540 | CW4540COG511JSX vs 4540N511J202SW |
| CW4540COG511JPX | Quantic UTC | Check for Price | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00051uF, 4540, | CW4540COG511JSX vs CW4540COG511JPX |
| 4540N511J202SHTM | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 4540 | CW4540COG511JSX vs 4540N511J202SHTM |
| 4540N511J202PHW | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 4540 | CW4540COG511JSX vs 4540N511J202PHW |
| 4540N511J202PHT-HK | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 4540 | CW4540COG511JSX vs 4540N511J202PHT-HK |
Part Details for CW4540COG511JSX by Quantic UTC
Results Overview of CW4540COG511JSX by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CW4540COG511JSX Information
CW4540COG511JSX by Quantic UTC is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
CW4540COG511JSX Part Data Attributes
|
|
CW4540COG511JSX
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CW4540COG511JSX
Quantic UTC
Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00051uF, 4540,
|
| Part Life Cycle Code | Contact Manufacturer | |
| Package Description | , 4540 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Capacitance | 0.00051 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Custom Capabilities | Custom Sizes, Voltage & Values Available | |
| Dielectric Material | Ceramic | |
| Height | 7.62 Mm | |
| Length | 11.4 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 2000 V | |
| Size Code | 4540 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Shape | Wraparound | |
| Width | 10.2 Mm |
Alternate Parts for CW4540COG511JSX
This table gives cross-reference parts and alternative options found for CW4540COG511JSX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW4540COG511JSX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.