CWA48125PH-10
Description: Solid State Relay,

Overview of CWA48125PH-10 by Sensata Circuit Breakers

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CWA48125PH-10 by Sensata Circuit Breakers
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CWA48125PH-10 by Sensata Circuit Breakers

CWA48125PH-10
Sensata Circuit Breakers
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SENSATA TECHNOLOGIES INC
Reach Compliance Code
unknown
HTS Code
8541.40.95.00
Additional Feature
IEC-60068-2-78; IEC-60947; IEC-61000-4-2, 4-4, 4-5, UL RECOGNIZED
Configuration
SINGLE
Control Current
0.006 A
Control Voltage
90 V
Forward Current-Max
0.01 A
Input Type
AC
Isolation Voltage-Max
4000 V
Mounting Feature
PANEL MOUNT
Number of Elements
1
Operating Temperature-Max
80 °C
Operating Temperature-Min
-20 °C
Optoelectronic Device Type
TRIGGER OUTPUT SSR
Output Circuit Type
Back to Back SCR
Overall Height
30.9 mm
Overall Length
58.8 mm
Surface Mount
NO
Want to compare parts?
  1. CWA48125PH-10
    Sensata Circuit Breakers
    Solid State Relay,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CWA48125PH-10 by Sensata Circuit Breakers.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CWA48125PH-10 by Sensata Circuit Breakers

Select Manufacturer
Which Manufacturer of CWA48125PH-10 would you like to use for your alert(s)?
  • Please alert me when CWA48125PH-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CWA48125PH-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CWA48125PH-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CWA48125PH-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CWA48125PH-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CWA48125PH-10 by Sensata Circuit Breakers

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: