| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CWR06CB475KB/HR | Vishay Sprague | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1505 | CWR06CC475KB vs CWR06CB475KB/HR |
| CWR06CH475KP | Vishay Sprague | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1505 | CWR06CC475KB vs CWR06CH475KP |
| CWR06CH475KSA | Vishay Sprague | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1505 | CWR06CC475KB vs CWR06CH475KSA |
| CWR06CB475KRA | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1505, CHIP | CWR06CC475KB vs CWR06CB475KRA |
| CWR06CC475KMC | Vishay Sprague | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1505 | CWR06CC475KB vs CWR06CC475KMC |
| CWR06CB475KS/HR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1505 | CWR06CC475KB vs CWR06CB475KS/HR |
| CWR06CC475KR | Vishay Sprague | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1505 | CWR06CC475KB vs CWR06CC475KR |
| CWR06CH475KBA | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1505 | CWR06CC475KB vs CWR06CH475KBA |
| CWR06CC475KC | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1505, CHIP | CWR06CC475KB vs CWR06CC475KC |
| CWR06CH475KM | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 4.7 uF, SURFACE MOUNT, 1505, CHIP | CWR06CC475KB vs CWR06CH475KM |
Part Details for CWR06CC475KB by Vishay Intertechnologies
Results Overview of CWR06CC475KB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CWR06CC475KB Information
CWR06CC475KB by Vishay Intertechnologies is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CWR06CC475KB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | Solid Tantalum Capacitor - 4.7uF - ±10% Tolerance - 4 VDC - 8 Ohm ESR - B Case - Surface Mount. RoHS: Compliant |
29 Partner Stock |
|
$17.8800 / $26.1500 | Buy Now |
US Tariff Estimator: CWR06CC475KB by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CWR06CC475KB Part Data Attributes
|
|
CWR06CC475KB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR06CC475KB
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1505
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.21.00.50 | |
| Factory Lead Time | 22 Weeks | |
| Capacitance | 4.7 µF | |
| Capacitor Type | Tantalum Capacitor | |
| Dielectric Material | Tantalum (Dry/Solid) | |
| ESR | 8000 MΩ | |
| Height | 1.27 Mm | |
| JESD-609 Code | e0 | |
| Leakage Current | 0.001 Ma | |
| Length | 3.81 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Bulk | |
| Polarity | Polarized | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 4 V | |
| Reference Standard | Mil-Prf-55365/4 | |
| Size Code | 1505 | |
| Surface Mount | Yes | |
| Tan Delta | 0.06 | |
| Terminal Finish | Tin/Lead (Sn60pb40) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 1.27 Mm |
Alternate Parts for CWR06CC475KB
This table gives cross-reference parts and alternative options found for CWR06CC475KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06CC475KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.