Part Details for CWR06HC336KB by Vishay Intertechnologies
Results Overview of CWR06HC336KB by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CWR06HC336KB Information
CWR06HC336KB by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CWR06HC336KB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CWR06HC336KB
|
Avnet Americas | 194D336X9015H7BBZ - Bulk (Alt: CWR06HC336KB) COO: Israel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$19.2096 / $20.2076 | Buy Now |
|
DISTI #
CWR06HC336KB
|
Avnet Americas | 194D336X9015H7BBZ - Bulk (Alt: CWR06HC336KB) COO: Israel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$19.2096 / $20.2076 | Buy Now |
|
DISTI #
CWR06HC336KB
|
TTI | Tantalum Capacitors - Solid SMD 33UF 15V 10% H RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$20.0100 / $20.8600 | Buy Now |
|
DISTI #
CWR06HC336KB
|
Avnet Abacus | 194D336X9015H7BBZ - Tape and Reel (Alt: CWR06HC336KB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Tape & Reel | Abacus - 0 |
|
Buy Now |
Part Details for CWR06HC336KB
CWR06HC336KB CAD Models
CWR06HC336KB Part Data Attributes
|
|
CWR06HC336KB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR06HC336KB
Vishay Intertechnologies
Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2915, CHIP
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 22 Weeks | |
| Capacitance | 33 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Tantalum (Dry/Solid) | |
| ESR | 900 MΩ | |
| Height | 2.79 Mm | |
| JESD-609 Code | e0 | |
| Leakage Current | 0.005 Ma | |
| Length | 7.24 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Bulk | |
| Polarity | Polarized | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 15 V | |
| Reference Standard | Mil-Prf-55365/4 | |
| Size Code | 2915 | |
| Surface Mount | Yes | |
| Tan Delta | 0.08 | |
| Terminal Finish | Tin Lead Over Nickel | |
| Terminal Shape | Wraparound | |
| Width | 3.81 Mm |
Alternate Parts for CWR06HC336KB
This table gives cross-reference parts and alternative options found for CWR06HC336KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06HC336KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CWR06HC336KP | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 33 uF, SURFACE MOUNT, 2915, CHIP | CWR06HC336KB vs CWR06HC336KP |
| CWR06HH336KMC | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2915, CHIP | CWR06HC336KB vs CWR06HH336KMC |
| CWR06HB336KBB | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2915, CHIP | CWR06HC336KB vs CWR06HB336KBB |
| CWR06HC336KB/PR | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2915, CHIP | CWR06HC336KB vs CWR06HC336KB/PR |
| CWR06HH336KRA | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2915, CHIP | CWR06HC336KB vs CWR06HH336KRA |
| CWR06HB336KSA | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2915, CHIP | CWR06HC336KB vs CWR06HB336KSA |
| CWR06HC336KM/TR | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 33 uF, SURFACE MOUNT, 2915, CHIP | CWR06HC336KB vs CWR06HC336KM/TR |
| CWR06HC336KMC | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2915, CHIP | CWR06HC336KB vs CWR06HC336KMC |
| CWR06HB336KRC | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2915, CHIP | CWR06HC336KB vs CWR06HB336KRC |
| CWR06HC336KCA | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 33 uF, SURFACE MOUNT, 2915, CHIP | CWR06HC336KB vs CWR06HC336KCA |
CWR06HC336KB Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for CWR06HC336KB is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, CWR06HC336KB is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The operating temperature range for CWR06HC336KB is -55°C to +125°C.
-
Yes, CWR06HC336KB is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The recommended storage temperature for CWR06HC336KB is between -40°C to +40°C, and the recommended storage humidity is 20% to 80% relative humidity.