Part Details for CWR06NH224KB by Vishay Intertechnologies
Results Overview of CWR06NH224KB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CWR06NH224KB Information
CWR06NH224KB by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CWR06NH224KB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CWR06NH224KB
|
Avnet Americas | 194D224X9050B8BBZ - Bulk (Alt: CWR06NH224KB) COO: Israel RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for CWR06NH224KB
CWR06NH224KB CAD Models
CWR06NH224KB Part Data Attributes
|
|
CWR06NH224KB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR06NH224KB
Vishay Intertechnologies
Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1505, CHIP
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 22 Weeks | |
| Capacitance | 0.22 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Tantalum (Dry/Solid) | |
| ESR | 17000 MΩ | |
| Height | 1.27 Mm | |
| JESD-609 Code | e0 | |
| Leakage Current | 0.001 Ma | |
| Length | 3.81 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Bulk | |
| Polarity | Polarized | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Reference Standard | Mil-Prf-55365/4 | |
| Size Code | 1505 | |
| Surface Mount | Yes | |
| Tan Delta | 0.06 | |
| Terminal Finish | Tin Lead Over Nickel | |
| Terminal Shape | Wraparound | |
| Width | 1.27 Mm |
Alternate Parts for CWR06NH224KB
This table gives cross-reference parts and alternative options found for CWR06NH224KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06NH224KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CWR06NB224KSC | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.22 uF, SURFACE MOUNT, 1505, CHIP, ROHS COMPLIANT | CWR06NH224KB vs CWR06NB224KSC |
| CWR06NH224KCC | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1505, CHIP | CWR06NH224KB vs CWR06NH224KCC |
| CWR06NK224KP/TR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, 1505, | CWR06NH224KB vs CWR06NK224KP/TR |
| CWR06NC224KMA | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1505, CHIP | CWR06NH224KB vs CWR06NC224KMA |
| CWR06NC224KB | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1505, CHIP | CWR06NH224KB vs CWR06NC224KB |
| CWR06NH224KBC | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.22 uF, SURFACE MOUNT, 1505, CHIP | CWR06NH224KB vs CWR06NH224KBC |
| CWR06NC224KC/HR | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.22 uF, SURFACE MOUNT, 1505, CHIP | CWR06NH224KB vs CWR06NC224KC/HR |
| CWR06NC224KBA | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1505, CHIP | CWR06NH224KB vs CWR06NC224KBA |
| CWR06NH224KRB | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.22 uF, SURFACE MOUNT, 1505, CHIP | CWR06NH224KB vs CWR06NH224KRB |
| CWR06NC224KBB | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1505, CHIP | CWR06NH224KB vs CWR06NC224KBB |