Part Details for CWR09NB104JZBTR13 by Kyocera AVX Components
Overview of CWR09NB104JZBTR13 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR09NB104JZBTR13
CWR09NB104JZBTR13 CAD Models
CWR09NB104JZBTR13 Part Data Attributes
|
CWR09NB104JZBTR13
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR09NB104JZBTR13
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1005, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | Interchangeable With CWR06 | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CWR09NB104JZBTR13
This table gives cross-reference parts and alternative options found for CWR09NB104JZBTR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09NB104JZBTR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZA104J050CLMZ0900 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.1uF, 1005, | Kyocera AVX Components | CWR09NB104JZBTR13 vs TAZA104J050CLMZ0900 |
TAZA104J050LRLT0045 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.1uF, 1005, | Kyocera AVX Components | CWR09NB104JZBTR13 vs TAZA104J050LRLT0045 |
TAZA104J050LKLD0723 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.1uF, 1005, | Kyocera AVX Components | CWR09NB104JZBTR13 vs TAZA104J050LKLD0723 |
TAZA104J050LFMB0000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.1uF, 1005, | Kyocera AVX Components | CWR09NB104JZBTR13 vs TAZA104J050LFMB0000 |
TAZA104J050LEMZ0823 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.1uF, 1005, | Kyocera AVX Components | CWR09NB104JZBTR13 vs TAZA104J050LEMZ0823 |
TAZA104J050LELZ0800 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.1uF, 1005, | Kyocera AVX Components | CWR09NB104JZBTR13 vs TAZA104J050LELZ0800 |
TAZA104J050LELB9H45 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.1uF, 1005, | Kyocera AVX Components | CWR09NB104JZBTR13 vs TAZA104J050LELB9H45 |
TAZA104J050LDLZ0724 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.1uF, 1005, | Kyocera AVX Components | CWR09NB104JZBTR13 vs TAZA104J050LDLZ0724 |
TAZA104J050LCSC0723 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.1uF, 1005, | Kyocera AVX Components | CWR09NB104JZBTR13 vs TAZA104J050LCSC0723 |
TAZA104J050LCLC9945 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.1uF, 1005, | Kyocera AVX Components | CWR09NB104JZBTR13 vs TAZA104J050LCLC9945 |