| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CWR11DK226MBBL | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2413, CHIP | CWR11DC226MDCL vs CWR11DK226MBBL |
| CWR11DB226MTAL | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2413, CHIP | CWR11DC226MDCL vs CWR11DB226MTAL |
| CWR11DB226MAL | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2413, CHIP | CWR11DC226MDCL vs CWR11DB226MAL |
| CWR11DK226MAB | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2413 | CWR11DC226MDCL vs CWR11DK226MAB |
| CWR11DK226MTW | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2413, CHIP | CWR11DC226MDCL vs CWR11DK226MTW |
| CWR11DB226MRC | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2413 | CWR11DC226MDCL vs CWR11DB226MRC |
| CWR11DH226MPA | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2413 | CWR11DC226MDCL vs CWR11DH226MPA |
| CWR11DB226MDL | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2413, CHIP | CWR11DC226MDCL vs CWR11DB226MDL |
| CWR11DK226MC | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2413 | CWR11DC226MDCL vs CWR11DK226MC |
| T492C226M006SKTLVL | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2413 | CWR11DC226MDCL vs T492C226M006SKTLVL |
Part Details for CWR11DC226MDCL by Kyocera AVX Components
Results Overview of CWR11DC226MDCL by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CWR11DC226MDCL Information
CWR11DC226MDCL by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
US Tariff Estimator: CWR11DC226MDCL by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CWR11DC226MDCL Part Data Attributes
|
|
CWR11DC226MDCL
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR11DC226MDCL
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2413, CHIP
|
| Part Life Cycle Code | Active | |
| Package Description | , 2413 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.21.00.50 | |
| Additional Feature | Esr And Ripple Current Is Measured At 100khz | |
| Capacitance | 22 µF | |
| Capacitor Type | Tantalum Capacitor | |
| Dielectric Material | Tantalum (Dry/Solid) | |
| ESR | 2200 MΩ | |
| Height | 2.5 Mm | |
| Leakage Current | 0.0014 Ma | |
| Length | 6 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Packing Method | Waffle Pack | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 6 V | |
| Reference Standard | Mil-Prf-55365/8 | |
| Ripple Current | 90 Ma | |
| Size Code | 2413 | |
| Surface Mount | Yes | |
| Tan Delta | 0.06 | |
| Terminal Shape | J Bend | |
| Width | 3.2 Mm |
Alternate Parts for CWR11DC226MDCL
This table gives cross-reference parts and alternative options found for CWR11DC226MDCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11DC226MDCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.