| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CWR11HK225MB | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411 | CWR11HC225MDCL vs CWR11HK225MB |
| TBJB225M015CDST0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | CWR11HC225MDCL vs TBJB225M015CDST0000 |
| TBJB225M015CELC0823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | CWR11HC225MDCL vs TBJB225M015CELC0823 |
| TBJB225M015CCSC0024 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | CWR11HC225MDCL vs TBJB225M015CCSC0024 |
| TBJB225M015CELT0723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | CWR11HC225MDCL vs TBJB225M015CELT0723 |
| TBJB225M015CKLD0024 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | CWR11HC225MDCL vs TBJB225M015CKLD0024 |
| TBJB225M015CKST0900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | CWR11HC225MDCL vs TBJB225M015CKST0900 |
| TBJB225M015CLSB0H24 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | CWR11HC225MDCL vs TBJB225M015CLSB0H24 |
| TBJB225M015CXSZT923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | CWR11HC225MDCL vs TBJB225M015CXSZT923 |
| TBJB225M015CXLDT845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | CWR11HC225MDCL vs TBJB225M015CXLDT845 |
Part Details for CWR11HC225MDCL by Kyocera AVX Components
Results Overview of CWR11HC225MDCL by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CWR11HC225MDCL Information
CWR11HC225MDCL by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
US Tariff Estimator: CWR11HC225MDCL by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CWR11HC225MDCL Part Data Attributes
|
|
CWR11HC225MDCL
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR11HC225MDCL
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411, CHIP
|
| Part Life Cycle Code | Active | |
| Package Description | , 1411 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.21.00.50 | |
| Additional Feature | Esr And Ripple Current Is Measured At 100khz | |
| Capacitance | 2.2 µF | |
| Capacitor Type | Tantalum Capacitor | |
| Dielectric Material | Tantalum (Dry/Solid) | |
| ESR | 5500 MΩ | |
| Height | 1.9 Mm | |
| Leakage Current | 0.0005 Ma | |
| Length | 3.5 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Packing Method | Waffle Pack | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 15 V | |
| Reference Standard | Mil-Prf-55365/8 | |
| Ripple Current | 50 Ma | |
| Size Code | 1411 | |
| Surface Mount | Yes | |
| Tan Delta | 0.06 | |
| Terminal Shape | J Bend | |
| Width | 2.8 Mm |
Alternate Parts for CWR11HC225MDCL
This table gives cross-reference parts and alternative options found for CWR11HC225MDCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11HC225MDCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.