Part Details for CWR11JH156KBBTR4 by Kyocera AVX Components
Overview of CWR11JH156KBBTR4 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR11JH156KBBTR4
CWR11JH156KBBTR4 CAD Models
CWR11JH156KBBTR4 Part Data Attributes:
|
CWR11JH156KBBTR4
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR11JH156KBBTR4
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for CWR11JH156KBBTR4
This table gives cross-reference parts and alternative options found for CWR11JH156KBBTR4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11JH156KBBTR4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD156K020CWST0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2917 | Kyocera AVX Components | CWR11JH156KBBTR4 vs TBJD156K020CWST0024 |
T492D156K020BC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CWR11JH156KBBTR4 vs T492D156K020BC |
TBJD156K020CRST0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2917 | Kyocera AVX Components | CWR11JH156KBBTR4 vs TBJD156K020CRST0H45 |
TBJD156K020CSLT0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2917 | Kyocera AVX Components | CWR11JH156KBBTR4 vs TBJD156K020CSLT0023 |
CWR11JS156KMA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 15uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | CWR11JH156KBBTR4 vs CWR11JS156KMA |
T450D11561DKAP | CAP,TANTALUM / TA2O5,15UF,20VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | CWR11JH156KBBTR4 vs T450D11561DKAP |
TBJD156K020CSLT0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2917 | Kyocera AVX Components | CWR11JH156KBBTR4 vs TBJD156K020CSLT0800 |
TBJD156K020CBLT0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2917 | Kyocera AVX Components | CWR11JH156KBBTR4 vs TBJD156K020CBLT0823 |
CWR11JS156KBZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 15uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | CWR11JH156KBBTR4 vs CWR11JS156KBZ |
TBJD156K020CBST0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2917 | Kyocera AVX Components | CWR11JH156KBBTR4 vs TBJD156K020CBST0924 |