Part Details for CWR11MB104MBABULK by Kyocera AVX Components
Overview of CWR11MB104MBABULK by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR11MB104MBABULK
CWR11MB104MBABULK CAD Models
CWR11MB104MBABULK Part Data Attributes
|
CWR11MB104MBABULK
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR11MB104MBABULK
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 24000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for CWR11MB104MBABULK
This table gives cross-reference parts and alternative options found for CWR11MB104MBABULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11MB104MBABULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA104M035CGMD0H45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.1uF, 1206, | Kyocera AVX Components | CWR11MB104MBABULK vs TBJA104M035CGMD0H45 |
T493A104M035AK64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MB104MBABULK vs T493A104M035AK64107610 |
T493A104M035CM6221 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MB104MBABULK vs T493A104M035CM6221 |
TBJA104M035RWSZ0723 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CWR11MB104MBABULK vs TBJA104M035RWSZ0723 |
TBJA104M035CASB0700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.1uF, 1206, | Kyocera AVX Components | CWR11MB104MBABULK vs TBJA104M035CASB0700 |
T493A104M035AH62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP | KEMET Corporation | CWR11MB104MBABULK vs T493A104M035AH62107280 |
TBJA104M035CBSCTH45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, 1206, | Kyocera AVX Components | CWR11MB104MBABULK vs TBJA104M035CBSCTH45 |
TBJA104M035CFLC0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.1uF, 1206, | Kyocera AVX Components | CWR11MB104MBABULK vs TBJA104M035CFLC0H24 |
TBJA104M035CXMT0H00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.1uF, 1206, | Kyocera AVX Components | CWR11MB104MBABULK vs TBJA104M035CXMT0H00 |
TBJA104M035CGLC0724 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.1uF, 1206, | Kyocera AVX Components | CWR11MB104MBABULK vs TBJA104M035CGLC0724 |