Part Details for CWR11MS155KMC by KEMET Corporation
Overview of CWR11MS155KMC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR11MS155KMC
CWR11MS155KMC CAD Models
CWR11MS155KMC Part Data Attributes
|
CWR11MS155KMC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CWR11MS155KMC
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1.5uF, SURFACE MOUNT, 2413, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 6 mm | |
Manufacturer Series | T492 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7/13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Series | T492 | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for CWR11MS155KMC
This table gives cross-reference parts and alternative options found for CWR11MS155KMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11MS155KMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C155K035CC6413 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MS155KMC vs T493C155K035CC6413 |
T493C155K035BT6413 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MS155KMC vs T493C155K035BT6413 |
CWR11MH155KCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2412, CHIP | KEMET Corporation | CWR11MS155KMC vs CWR11MH155KCC |
CWR11MB155KABL | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | CWR11MS155KMC vs CWR11MB155KABL |
CWR11MK155KAAL | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | CWR11MS155KMC vs CWR11MK155KAAL |
T492C155K035RS4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2413, CHIP | KEMET Corporation | CWR11MS155KMC vs T492C155K035RS4251 |
T492C155K035CS4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2413, CHIP | KEMET Corporation | CWR11MS155KMC vs T492C155K035CS4252 |
CWR11MH155KATR | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | CWR11MS155KMC vs CWR11MH155KATR |
T493C155K035AT6422 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MS155KMC vs T493C155K035AT6422 |
T493C155K035BH6411 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MS155KMC vs T493C155K035BH6411 |