Part Details for CWR11MS225MBC by KEMET Corporation
Overview of CWR11MS225MBC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR11MS225MBC
CWR11MS225MBC CAD Models
CWR11MS225MBC Part Data Attributes
|
CWR11MS225MBC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CWR11MS225MBC
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 2.2uF, SURFACE MOUNT, 2413, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0008 mA | |
Length | 6 mm | |
Manufacturer Series | T492 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7/13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Series | T492 | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for CWR11MS225MBC
This table gives cross-reference parts and alternative options found for CWR11MS225MBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11MS225MBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C225M035AB6331 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MS225MBC vs T493C225M035AB6331 |
T493C225M035AT6131 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MS225MBC vs T493C225M035AT6131 |
T493C225M035CB6212 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MS225MBC vs T493C225M035CB6212 |
CWR11MC225MTL | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | CWR11MS225MBC vs CWR11MC225MTL |
CWR11MH225MPC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2412, CHIP | KEMET Corporation | CWR11MS225MBC vs CWR11MH225MPC |
267M3502225ML | CAPACITOR, TANTALUM, SOLID | Matsuo Electric Co Ltd | CWR11MS225MBC vs 267M3502225ML |
T492C225M035RCTLVL7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | KEMET Corporation | CWR11MS225MBC vs T492C225M035RCTLVL7280 |
T493C225M035CT6413 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MS225MBC vs T493C225M035CT6413 |
T493C225M035CH6211 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MS225MBC vs T493C225M035CH6211 |
T493C225M035AH6121 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MS225MBC vs T493C225M035AH6121 |