Part Details for CWR29DB106KZEBTR13 by Kyocera AVX Components
Overview of CWR29DB106KZEBTR13 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR29DB106KZEBTR13
CWR29DB106KZEBTR13 CAD Models
CWR29DB106KZEBTR13 Part Data Attributes
|
CWR29DB106KZEBTR13
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29DB106KZEBTR13
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for CWR29DB106KZEBTR13
This table gives cross-reference parts and alternative options found for CWR29DB106KZEBTR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29DB106KZEBTR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429E106K006BHTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 10uF, 2010, | KEMET Corporation | CWR29DB106KZEBTR13 vs T429E106K006BHTLVL7610 |
TAZE106K006LLSZ0945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 10uF, 2010, | Kyocera AVX Components | CWR29DB106KZEBTR13 vs TAZE106K006LLSZ0945 |
TAZE106K006LKLT0945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 10uF, 2010, | Kyocera AVX Components | CWR29DB106KZEBTR13 vs TAZE106K006LKLT0945 |
T409E106K006TH42507280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR29DB106KZEBTR13 vs T409E106K006TH42507280 |
T429E106K006DHTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 10uF, 2010, | KEMET Corporation | CWR29DB106KZEBTR13 vs T429E106K006DHTLVL |
TAZE106K006LGMZ0724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 10uF, 2010, | Kyocera AVX Components | CWR29DB106KZEBTR13 vs TAZE106K006LGMZ0724 |
TAZE106K006LFMZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 10uF, 2010, | Kyocera AVX Components | CWR29DB106KZEBTR13 vs TAZE106K006LFMZ0H24 |
TAZE106K006LESZ0045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 10uF, 2010, | Kyocera AVX Components | CWR29DB106KZEBTR13 vs TAZE106K006LESZ0045 |
TAZE106K006LBLC5H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 10uF, 2010, | Kyocera AVX Components | CWR29DB106KZEBTR13 vs TAZE106K006LBLC5H23 |
TAZE106K006LDSB0945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 10uF, 2010, | Kyocera AVX Components | CWR29DB106KZEBTR13 vs TAZE106K006LDSB0945 |